TABLE MAT ESD GRAY 2X4'RUBBER - 8810 - Static Control, Clean Room Products
| Digi-Key Part Number | SCP224-ND |
1 |
65.29000 |
Extended Price
65.29 |
| Manufacturer Part Number | 8810 | |||
| Description | TABLE MAT ESD GRAY 2X4'RUBBER | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8810 |
| Vendor | 3M |
| Category | Static Control, Clean Room Products |
| Color | Gray |
| Mat Type | Table/Workbench |
| Size / Dimension | 24" x 48" (0.6m x 1.2m) |
| Material | Rubber |
| Names, Registered & Trademark Names | 3M |
| Features | Dissipative, 2 Layer |
| Length | 48" (1.22m) 4' |
| Width | 24" (.61m) 2' |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
8810 8810 SCP224 ND SCP224ND SCP224 |
8810 Specification Sheet
TABLE MAT ESD GRAY 2X4'RUBBER - 8810 (SCP224-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :TABLE MAT ESD GRAY 2X4' - 8213
Order 'table mat esd gray 2x4' - 8213' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP221-ND.
TABLE MAT ESD GRAY 2X4'RUBBER - 8810
Order 'table mat esd gray 2x4'rubber - 8810' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP224-ND.
TABLE MAT ESD GOLD 2X4' - 8210 TABLE MAT
Order 'table mat esd gold 2x4' - 8210 TABLE MAT' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP218-ND.
TABLE MAT ESD BROWN 2X4' - 8211 TABLE MAT
Order 'table mat esd brown 2x4' - 8211 TABLE MAT' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP219-ND.
TABLE MAT ESD BEIGE 2X4' - 8212
Order 'table mat esd beige 2x4' - 8212' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP220-ND.
TABLE MAT ESD BLUE 2X4' - 8214
Order 'table mat esd blue 2x4' - 8214' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP222-ND.
TABLE MAT ESD GRANITE 2X4' - 8215
Order 'table mat esd granite 2x4' - 8215' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP223-ND.
TABLE MAT ESD DISSP 3-LAYER BRN - 8211
Order 'table mat esd dissp 3-layer brn - 8211' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82113M-ND.
TABLE MAT ESD DISSP 3-LAYER BRN - 8261
Order 'table mat esd dissp 3-layer brn - 8261' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82613M-ND.
TABLE MAT ESD DISSP 3-LAYER GRY - 8263
Order 'table mat esd dissp 3-layer gry - 8263' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82633M-ND.
TABLE MAT ESD BLUE 2' X 24' - 8264
Order 'table mat esd blue 2' x 24' - 8264' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP279-ND.
FLOOR MAT ESD GRAY 4X6' - 8203 FLOOR MAT
Order 'floor mat esd gray 4x6' - 8203 FLOOR MAT' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP215-ND.
TABLE MAT ESD BLUE 2X4'RUBBER - 8811
Order 'table mat esd blue 2x4'rubber - 8811' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP225-ND.
MONITOR TABLE MAT REPLACE CRD 6' - 2380
Order 'monitor table mat replace crd 6' - 2380' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2380-ND.
MONITOR TABL MAT REPLACE CRD 10' - 2389
Order 'monitor tabl mat replace crd 10' - 2389' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2389-ND.
Send this link via E-Mail
Help With This Screen