FLOOR MAT ESD BLUE 4X6' - 8204 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | SCP216-ND |
1 |
175.41000 |
Extended Price
175.41 |
| Manufacturer Part Number | 8204 | |||
| Description | FLOOR MAT ESD BLUE 4X6' | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8204 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Color | Blue |
| Mat Type | Table/Workbench or Floor |
| Material | Vinyl |
| Features | Dissipative, 3 layer |
| Length | 72" (1.83m) 6' |
| Width | 48" (1.22m) 4' |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
8204 8204 SCP216 ND SCP216ND SCP216 |
8204 Specification Sheet
FLOOR MAT ESD BLUE 4X6' - 8204 (SCP216-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:FLOOR MAT ESD BLUE 4X6' - 8204
Order 'floor mat esd blue 4x6' - 8204' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP216-ND.
FLOOR MAT ESD BROWN 4X6' - 8201
Order 'floor mat esd brown 4x6' - 8201' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP214-ND.
FLOOR MAT ESD GRAY 4X6' - 8203
Order 'floor mat esd gray 4x6' - 8203' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP215-ND.
FLOOR MAT ESD GRANITE 4X6' - 8205
Order 'floor mat esd granite 4x6' - 8205' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP217-ND.
FLOOR MAT ESD DISSP 3-LAYER BLU - 8254
Order 'floor mat esd dissp 3-layer blu - 8254' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82543M-ND.
FLOOR RUNNER ESD BLUE 2' X 40' - 8284
Order 'floor runner esd blue 2' x 40' - 8284' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP280-ND.
FLOOR MAT ESD 4'X6' VELOSTAT - 1864 (1/8X4X6)
Order 'floor mat esd 4'x6' velostat - 1864 (1/8X4X6)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP209-ND.
FLOOR MAT ESD DISSP 3-LAYER BRN - 8251
Order 'floor mat esd dissp 3-layer brn - 8251' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82513M-ND.
FLOOR MAT ESD DISSP 3-LAYER GRY - 8253
Order 'floor mat esd dissp 3-layer gry - 8253' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82533M-ND.
TABLE MAT ESD BLUE 2' X 24' - 8264
Order 'table mat esd blue 2' x 24' - 8264' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP279-ND.
TABLE MAT ESD BLUE 2X4' - 8214
Order 'table mat esd blue 2x4' - 8214' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP222-ND.
TABLE MAT ESD BLUE 2X4'RUBBER - 8811
Order 'table mat esd blue 2x4'rubber - 8811' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP225-ND.
FLOOR MAT ESD ANTI-FATIGUE 3'X5' - 9900
Order 'floor mat esd anti-fatigue 3'x5' - 9900' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP247-ND.
FLOOR MAT ESD ANTI-FATIG 22" OCT - 9920
Order 'floor mat esd anti-fatig 22" oct - 9920' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP248-ND.
WORKSTATION KIT ESD BLUE 5PCS - 8024
Order 'workstation kit esd blue 5pcs - 8024' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP211-ND.
Send this link via E-Mail
Help With This Screen
