3M Grounding Mat Static Control, Esd, Clean Room Product 1864R
FLOOR RUNNER ESD 2'X50' W/CORD - 1864R - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | SCP210-ND |
1 |
1172.52000 |
Extended Price
1172.52 |
| Manufacturer Part Number | 1864R | |||
| Description | FLOOR RUNNER ESD 2'X50' W/CORD | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1864R |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Color | Black |
| Mat Type | Floor |
| Material | Polyethylene |
| Features | Carbon Loaded, Textured |
| Length | 600" (15.24m) 50' |
| Width | 24" (.61m) 2' |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
1864R 1864R SCP210 ND SCP210ND SCP210 |
1864R Specification Sheet
FLOOR RUNNER ESD 2'X50' W/CORD - 1864R (SCP210-ND) - Static Control, ESD, Clean Room Products
Related parts 3M Grounding Mat Static Control, Esd, Clean Room Product 1864R3M Grounding Mat Static Control, Esd, Clean Room Product 1864R
Order 'floor runner esd 2'x50' w/cord - 1864R' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP210-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8281
Order 'floor runner esd 2'x 40' brown - 8281' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82813M-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8283
Order 'floor runner esd 2' x 40' gray - 8283' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82833M-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8284
Order 'floor runner esd blue 2' x 40' - 8284' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP280-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8291
Order 'floor runner esd brown 4' x 40' - 8291' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP281-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8293
Order 'floor runner esd 4'x 40' gray - 8293' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82933M-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8294
Order 'floor runner esd 4'x 40' blue - 8294' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82943M-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8251
Order 'floor mat esd dissp 3-layer brn - 8251' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82513M-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8253
Order 'floor mat esd dissp 3-layer gry - 8253' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82533M-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8254
Order 'floor mat esd dissp 3-layer blu - 8254' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82543M-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8261
Order 'table mat esd dissp 3-layer brn - 8261' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82613M-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8263
Order 'table mat esd dissp 3-layer gry - 8263' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82633M-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8880
Order 'floor runner gray 4' x 24' - 8880' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8880-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8881
Order 'floor runner blue 4' x 24' - 8881' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8881-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 1864 (1/8X4X6)
Order 'floor mat esd 4'x6' velostat - 1864 (1/8X4X6)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP209-ND.
Options for 3M Grounding Mat Static Control, Esd, Clean Room Product 1864R
Send this link via E-Mail
Help With This Screen
