FLOOR MAT ESD 4'X6' VELOSTAT - 1864 (1/8X4X6) - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | SCP209-ND |
1 |
312.48000 |
Extended Price
312.48 |
| Manufacturer Part Number | 1864 (1/8X4X6) | |||
| Description | FLOOR MAT ESD 4'X6' VELOSTAT | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1864 (1/8X4X6) |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Color | Black |
| Mat Type | Floor |
| Material | Polyethylene |
| Features | - |
| Length | 72" (1.83m) 6' |
| Width | 48" (1.22m) 4' |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
1864 1 8X4X6 1864 18X4X6 SCP209 ND SCP209ND SCP209 |
1864 (1/8X4X6) Specification Sheet
FLOOR MAT ESD 4'X6' VELOSTAT - 1864 (1/8X4X6) (SCP209-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:FLOOR MAT ESD 4'X6' VELOSTAT - 1864 (1/8X4X6)
Order 'floor mat esd 4'x6' velostat - 1864 (1/8X4X6)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP209-ND.
FLOOR MAT ESD ANTI-FATIG 22" OCT - 9920
Order 'floor mat esd anti-fatig 22" oct - 9920' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP248-ND.
FLOOR MAT ESD BROWN 4X6' - 8201
Order 'floor mat esd brown 4x6' - 8201' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP214-ND.
FLOOR MAT ESD GRAY 4X6' - 8203
Order 'floor mat esd gray 4x6' - 8203' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP215-ND.
FLOOR MAT ESD BLUE 4X6' - 8204
Order 'floor mat esd blue 4x6' - 8204' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP216-ND.
FLOOR MAT ESD GRANITE 4X6' - 8205
Order 'floor mat esd granite 4x6' - 8205' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP217-ND.
FLOOR MAT ESD DISSP 3-LAYER BRN - 8251
Order 'floor mat esd dissp 3-layer brn - 8251' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82513M-ND.
FLOOR MAT ESD DISSP 3-LAYER GRY - 8253
Order 'floor mat esd dissp 3-layer gry - 8253' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82533M-ND.
FLOOR MAT ESD DISSP 3-LAYER BLU - 8254
Order 'floor mat esd dissp 3-layer blu - 8254' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82543M-ND.
FLOOR MAT ESD ANTI-FATIGUE 3'X5' - 9900
Order 'floor mat esd anti-fatigue 3'x5' - 9900' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP247-ND.
FLOOR MAT 0.125" X 4' X 8' - 1864 1/8" X 4' X 8'
Order 'floor mat 0.125" x 4' x 8' - 1864 1/8" X 4' X 8'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1864 1/8"X4'X8'-ND.
TABLE MAT ESD DISSP 3-LAYER BRN - 8261
Order 'table mat esd dissp 3-layer brn - 8261' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82613M-ND.
TABLE MAT ESD DISSP 3-LAYER GRY - 8263
Order 'table mat esd dissp 3-layer gry - 8263' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82633M-ND.
FLOOR RUNNER ESD 2'X 40' BROWN - 8281
Order 'floor runner esd 2'x 40' brown - 8281' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82813M-ND.
FLOOR RUNNER ESD 2' X 40' GRAY - 8283
Order 'floor runner esd 2' x 40' gray - 8283' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82833M-ND.
Send this link via E-Mail
Help With This Screen
