MAT TABLE & FLOOR 3 LAYER COMBO - 8025
| Digi-Key Part Number | SCP178-ND |
1 |
392.00000 |
Extended Price
392.00 |
| Manufacturer Part Number | 8025 | |||
| Description | MAT TABLE & FLOOR 3 LAYER COMBO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8025 |
| Vendor | 3M |
| Category | Static Control, Clean Room Products |
| Color | Granite |
| Mat Type | Table/Workbench or Floor |
| Material | Vinyl |
| Names, Registered & Trademark Names | 3M |
| Features | Dissipative, 3 layer |
| Length | - |
| Width | - |
| Other Names |
8025 8025 SCP178 ND SCP178ND SCP178 |
MAT TABLE & FLOOR 3 LAYER COMBO - 8025 (SCP178-ND)
Related parts :MAT TABLE & FLOOR 3 LAYER COMBO - 8025
Order 'mat table & floor 3 layer combo - 8025' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP178-ND.
MAT TABLE & FLOOR 3 LAYER COMBO - 8035
Order 'mat table & floor 3 layer combo - 8035' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP181-ND.
MAT TABLE & FLOOR 3 LAYER COMBO - 8031
Order 'mat table & floor 3 layer combo - 8031' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP179-ND.
MAT TABLE & FLOOR 3 LAYER COMBO - 8033
Order 'mat table & floor 3 layer combo - 8033' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP180-ND.
TABLE MAT ESD DISSP 3-LAYER BRN - 8211
Order 'table mat esd dissp 3-layer brn - 8211' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82113M-ND.
FLOOR MAT ESD DISSP 3-LAYER BRN - 8251
Order 'floor mat esd dissp 3-layer brn - 8251' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82513M-ND.
FLOOR MAT ESD DISSP 3-LAYER GRY - 8253
Order 'floor mat esd dissp 3-layer gry - 8253' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82533M-ND.
FLOOR MAT ESD DISSP 3-LAYER BLU - 8254
Order 'floor mat esd dissp 3-layer blu - 8254' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82543M-ND.
TABLE MAT ESD DISSP 3-LAYER BRN - 8261
Order 'table mat esd dissp 3-layer brn - 8261' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82613M-ND.
TABLE MAT ESD DISSP 3-LAYER GRY - 8263
Order 'table mat esd dissp 3-layer gry - 8263' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82633M-ND.
BRW 3 LAYER TABLE & FL MAT W/ACC - 8021
Order 'brw 3 layer table & fl mat w/acc - 8021' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP121-ND.
BEIGE 3 LAYER TBL&FLR MAT W/ACC - 8022
Order 'beige 3 layer tbl&flr mat w/acc - 8022' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP122-ND.
MAT TABLE ESD BEIGE 24"X36" - 16201
Order 'mat table esd beige 24"x36" - 16201' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1042-ND.
MAT TABLE ESD BEIGE 24"X48" - 16202
Order 'mat table esd beige 24"x48" - 16202' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1043-ND.
MAT TABLE ESD BLUE 24"X36" - 16213
Order 'mat table esd blue 24"x36" - 16213' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1044-ND.
Send this link via E-Mail
Help With This Screen