FLOOR RUNNER BLUE 4' X 24' - 8881 - Static Control, ESD, Clean Room Products
3M Grounding Mat Static Control, Esd, Clean Room Product 8881
| Digi-Key Part Number | 8881-ND |
1 |
802.04000 |
Extended Price
802.04 |
| Manufacturer Part Number | 8881 | |||
| Description | FLOOR RUNNER BLUE 4' X 24' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8881 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Color | Blue |
| Mat Type | Floor |
| Material | Rubber |
| Features | Dissipative |
| Length | 288" (7.32m) 24' |
| Width | 48" (1.22m) 4' |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
8881 8881 |
8881 Specification Sheet
FLOOR RUNNER BLUE 4' X 24' - 8881 (8881-ND) - Static Control, ESD, Clean Room Products
Related parts 3M Grounding Mat Static Control, Esd, Clean Room Product 8881FLOOR RUNNER BLUE 4' X 24' - 8881
Order 'floor runner blue 4' x 24' - 8881' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8881-ND.
FLOOR RUNNER GRAY 4' X 24' - 8880
Order 'floor runner gray 4' x 24' - 8880' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8880-ND.
FLOOR RUNNER ESD BLUE 2' X 40' - 8284
Order 'floor runner esd blue 2' x 40' - 8284' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP280-ND.
FLOOR RUNNER ESD 4'X 40' BLUE - 8294
Order 'floor runner esd 4'x 40' blue - 8294' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82943M-ND.
FLOOR RUNNER ESD BROWN 4' X 40' - 8291
Order 'floor runner esd brown 4' x 40' - 8291' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP281-ND.
FLOOR MAT BLUE 4' X 6' - 8871
Order 'floor mat blue 4' x 6' - 8871' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8871-ND.
SHIELDING BAG 4X24 METAL-IN - 1900 4" X 24"
Order 'shielding bag 4x24 metal-in - 1900 4" X 24"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP155-ND.
FLOOR RUNNER ESD 2'X 40' BROWN - 8281
Order 'floor runner esd 2'x 40' brown - 8281' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82813M-ND.
FLOOR RUNNER ESD 2' X 40' GRAY - 8283
Order 'floor runner esd 2' x 40' gray - 8283' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82833M-ND.
FLOOR RUNNER ESD 4'X 40' GRAY - 8293
Order 'floor runner esd 4'x 40' gray - 8293' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82933M-ND.
TABLE RUNNER BLUE 3' X 24' - 8861
Order 'table runner blue 3' x 24' - 8861' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP283-ND.
IC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L01DB
Order 'ic driver pre fet 4 chan 24-ssop - TPIC44L01DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10867-5-ND.
IC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L02DB
Order 'ic driver pre fet 4 chan 24-ssop - TPIC44L02DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10868-5-ND.
IC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L01DBR
Order 'ic driver pre fet 4 chan 24-ssop - TPIC44L01DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC44L01DBR-ND.
IC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L02DBR
Order 'ic driver pre fet 4 chan 24-ssop - TPIC44L02DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC44L02DBR-ND.
Options for 3M Grounding Mat Static Control, Esd, Clean Room Product 8881
Send this link via E-Mail
Help With This Screen
