MAT TABLE ESD 24"X40' DK GREEN - 8385DGYR2440
| Digi-Key Part Number | 8385DGYR2440-ND |
1 |
544.00000 |
Extended Price
544.00 |
| Manufacturer Part Number | 8385DGYR2440 | |||
| Description | MAT TABLE ESD 24"X40' DK GREEN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8385DGYR2440 |
| Vendor | ACL Staticide Inc. |
| Category | ESD, Clean Room Products |
| Type | ESD Mat |
| Material | Elastomer |
| Length | 40.000 ft [Typ] |
| Width | 2.000 ft [Typ] |
| Thickness | 0.0800 in [Typ] |
| Color | Green, Dark |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8385DGYR2440 8385DGYR2440 |
8385DGYR2440 Specification Sheet
MAT TABLE ESD 24"X40' DK GREEN - 8385DGYR2440 (8385DGYR2440-ND)
Related parts :MAT TABLE ESD 24"X40' DK GREEN - 8385DGYR2440
Order 'mat table esd 24"x40' dk green - 8385DGYR2440' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8385DGYR2440-ND.
MAT TABLE ESD 24"X40' GREEN - 8185GR2440
Order 'mat table esd 24"x40' green - 8185GR2440' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8185GR2440-ND.
MAT TABLE ESD 24"X40' LT BLUE - 8085BR2440
Order 'mat table esd 24"x40' lt blue - 8085BR2440' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8085BR2440-ND.
MAT TABLE ESD 24"X40' ROYAL BLUE - 8285RBR2440
Order 'mat table esd 24"x40' royal blue - 8285RBR2440' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8285RBR2440-ND.
MAT TABLE ESD 24"X36" DK GRAY - 8385DGYM2436
Order 'mat table esd 24"x36" dk gray - 8385DGYM2436' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1045-ND.
MAT TABLE ESD 24"X48" DK GRAY - 8385DGYM2448
Order 'mat table esd 24"x48" dk gray - 8385DGYM2448' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1046-ND.
MAT TABLE ESD 24"X60" DK GRAY - 8385DGYM2460
Order 'mat table esd 24"x60" dk gray - 8385DGYM2460' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1047-ND.
MAT TABLE ESD 24"X72" DK GRAY - 8385DGYM2472
Order 'mat table esd 24"x72" dk gray - 8385DGYM2472' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1048-ND.
MAT TABLE ESD 30"X40' GREEN - 8185GR3040
Order 'mat table esd 30"x40' green - 8185GR3040' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8185GR3040-ND.
MAT TABLE ESD 24"X36" GREEN - 8185GM2436
Order 'mat table esd 24"x36" green - 8185GM2436' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1051-ND.
MAT TABLE ESD 24"X48" GREEN - 8185GM2448
Order 'mat table esd 24"x48" green - 8185GM2448' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1052-ND.
MAT TABLE ESD 24"X60" GREEN - 8185GM2460
Order 'mat table esd 24"x60" green - 8185GM2460' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1053-ND.
MAT TABLE ESD 24"X72" GREEN - 8185GM2472
Order 'mat table esd 24"x72" green - 8185GM2472' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1054-ND.
MAT TABLE ESD 30"X40' LT BLUE - 8085BR3040
Order 'mat table esd 30"x40' lt blue - 8085BR3040' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8085BR3040-ND.
MAT TABLE ESD 30"X40' ROYAL BLUE - 8285RBR3040
Order 'mat table esd 30"x40' royal blue - 8285RBR3040' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8285RBR3040-ND.
Send this link via E-Mail
Help With This Screen