FLOOR RUNNER ESD 2' X 40' GRAY - 8283 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 82833M-ND |
1 |
431.62000 |
Extended Price
431.62 |
| Manufacturer Part Number | 8283 | |||
| Description | FLOOR RUNNER ESD 2' X 40' GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8283 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Color | Gray |
| Mat Type | Floor Runner |
| Material | Vinyl |
| Features | Dissipative, 3 layer |
| Length | 480" (12.19m) 40' |
| Width | 24" (.61m) 2' |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
8283 8283 82833M ND 82833MND 82833M |
8283 Specification Sheet
FLOOR RUNNER ESD 2' X 40' GRAY - 8283 (82833M-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:FLOOR RUNNER ESD 2' X 40' GRAY - 8283
Order 'floor runner esd 2' x 40' gray - 8283' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82833M-ND.
FLOOR RUNNER ESD BLUE 2' X 40' - 8284
Order 'floor runner esd blue 2' x 40' - 8284' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP280-ND.
FLOOR RUNNER ESD 4'X 40' GRAY - 8293
Order 'floor runner esd 4'x 40' gray - 8293' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82933M-ND.
FLOOR RUNNER ESD 2'X 40' BROWN - 8281
Order 'floor runner esd 2'x 40' brown - 8281' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82813M-ND.
FLOOR RUNNER ESD BROWN 4' X 40' - 8291
Order 'floor runner esd brown 4' x 40' - 8291' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP281-ND.
FLOOR RUNNER ESD 4'X 40' BLUE - 8294
Order 'floor runner esd 4'x 40' blue - 8294' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82943M-ND.
FLOOR MAT ESD DISSP 3-LAYER GRY - 8253
Order 'floor mat esd dissp 3-layer gry - 8253' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82533M-ND.
FLOOR RUNNER ESD 2'X50' W/CORD - 1864R
Order 'floor runner esd 2'x50' w/cord - 1864R' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP210-ND.
FLOOR MAT ESD DISSP 3-LAYER BRN - 8251
Order 'floor mat esd dissp 3-layer brn - 8251' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82513M-ND.
FLOOR MAT ESD DISSP 3-LAYER BLU - 8254
Order 'floor mat esd dissp 3-layer blu - 8254' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82543M-ND.
TABLE MAT ESD DISSP 3-LAYER GRY - 8263
Order 'table mat esd dissp 3-layer gry - 8263' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82633M-ND.
FLOOR MAT GRAY 4' X 6' - 8870
Order 'floor mat gray 4' x 6' - 8870' online from Digi-Key. Manufactured by 3M. Digi-Key part number 88703M-ND.
FLOOR RUNNER GRAY 4' X 24' - 8880
Order 'floor runner gray 4' x 24' - 8880' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8880-ND.
FLOOR MAT ESD GRAY 4X6' - 8203
Order 'floor mat esd gray 4x6' - 8203' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP215-ND.
TABLE MAT ESD DISSP 3-LAYER BRN - 8261
Order 'table mat esd dissp 3-layer brn - 8261' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82613M-ND.
Send this link via E-Mail
Help With This Screen
