VINYL 3LAYER GREY .125 30X50' - 42517 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 42517-ND |
1 |
796.95000 |
Extended Price
796.95 |
| Manufacturer Part Number | 42517 | |||
| Description | VINYL 3LAYER GREY .125 30X50' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42517 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Color | Gray |
| Mat Type | Table/Workbench |
| Material | Vinyl |
| Features | Dissipative, 3 layer |
| Length | 600" (15.24m) 50' |
| Width | 30" (.76m) 2 1/2' |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
42517 42517 |
42517 Specification Sheet
VINYL 3LAYER GREY .125 30X50' - 42517 (42517-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:VINYL 3LAYER GREY .125 30X50' - 42517
Order 'vinyl 3layer grey .125 30x50' - 42517' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42517-ND.
VINYL 3LAYER GREY .125 24X50' - 42515
Order 'vinyl 3layer grey .125 24x50' - 42515' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42515-ND.
VINYL 3LAYER BLUE .125 30X50' - 42516
Order 'vinyl 3layer blue .125 30x50' - 42516' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42516-ND.
VINYL 3LAYER GREY .125 36X50' - 42519
Order 'vinyl 3layer grey .125 36x50' - 42519' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42519-ND.
VINYL 3LAYER GREY .125 48X50' - 42530
Order 'vinyl 3layer grey .125 48x50' - 42530' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42530-ND.
VINYL 3LAYER BLUE .125 24X50' - 42500
Order 'vinyl 3layer blue .125 24x50' - 42500' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42500-ND.
VINYL 3LAYER BLUE .125 36X50' - 42518
Order 'vinyl 3layer blue .125 36x50' - 42518' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42518-ND.
VINYL 3LAYER BLUE .125 48X50' - 42520
Order 'vinyl 3layer blue .125 48x50' - 42520' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42520-ND.
TAPE VINYL FOAM 1" X 36YD - 4508-1"X36YD
Order 'tape vinyl foam 1" x 36yd - 4508-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4508-1"X36YD-ND.
TAPE VINYL FOAM 1/4" X 36YD - 4508-1/4"X36YD
Order 'tape vinyl foam 1/4" x 36yd - 4508-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4508-1/4"X36YD-ND.
TAPE VINYL FOAM 2" X 36YD - 4508-2"X36YD
Order 'tape vinyl foam 2" x 36yd - 4508-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4508-2"X36YD-ND.
TAPE VINYL FOAM 3/4" X 36YD - 4508-3/4"X36YD
Order 'tape vinyl foam 3/4" x 36yd - 4508-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4508-3/4"X36YD-ND.
TAPE VINYL FOAM 3/8" X 36YD - 4508-3/8"X36YD
Order 'tape vinyl foam 3/8" x 36yd - 4508-3/8"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4508-3/8"X36YD-ND.
TAPE VINYL FOAM 1"X 36YD - 4718-1"X36YD
Order 'tape vinyl foam 1"x 36yd - 4718-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4718-1"X36YD-ND.
TAPE VINYL FOAM 1/2"X 36YD - 4718-1/2"X36YD
Order 'tape vinyl foam 1/2"x 36yd - 4718-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4718-1/2"X36YD-ND.
Send this link via E-Mail
Help With This Screen
