Desco Grounding Mat Static Control, Esd, Clean Room Product 42500
VINYL 3LAYER BLUE .125 24X50' - 42500 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 42500-ND |
1 |
638.28000 |
Extended Price
638.28 |
| Manufacturer Part Number | 42500 | |||
| Description | VINYL 3LAYER BLUE .125 24X50' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42500 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Color | Blue |
| Mat Type | Table/Workbench |
| Material | Vinyl |
| Features | Dissipative, 3 layer |
| Length | 600" (15.24m) 50' |
| Width | 24" (.61m) 2' |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
42500 42500 |
42500 Specification Sheet
VINYL 3LAYER BLUE .125 24X50' - 42500 (42500-ND) - Static Control, ESD, Clean Room Products
Related parts Desco Grounding Mat Static Control, Esd, Clean Room Product 42500Desco Grounding Mat Static Control, Esd, Clean Room Product 42500
Order 'vinyl 3layer blue .125 24x50' - 42500' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42500-ND.
Desco Grounding Mat Static Control, Esd, Clean Room Product 42516
Order 'vinyl 3layer blue .125 30x50' - 42516' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42516-ND.
Desco Grounding Mat Static Control, Esd, Clean Room Product 42518
Order 'vinyl 3layer blue .125 36x50' - 42518' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42518-ND.
Desco Grounding Mat Static Control, Esd, Clean Room Product 42520
Order 'vinyl 3layer blue .125 48x50' - 42520' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42520-ND.
Desco Grounding Mat Static Control, Esd, Clean Room Product 42515
Order 'vinyl 3layer grey .125 24x50' - 42515' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42515-ND.
Desco Grounding Mat Static Control, Esd, Clean Room Product 42517
Order 'vinyl 3layer grey .125 30x50' - 42517' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42517-ND.
Desco Grounding Mat Static Control, Esd, Clean Room Product 42519
Order 'vinyl 3layer grey .125 36x50' - 42519' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42519-ND.
Desco Grounding Mat Static Control, Esd, Clean Room Product 42530
Order 'vinyl 3layer grey .125 48x50' - 42530' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42530-ND.
LEDs - >75mA, High Brightness Blue Rectangle, 1.25mm x 1.05mm 115 lm - 10.5V Surface Mount LIGHTING SCIENCE GROUP CORPORATION BL-32B1-0143
Order 'led array blue 1.25 x 1.05 smd - BL-32B1-0143' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1008-ND.
Desco Grounding Mat Static Control, Esd, Clean Room Product 16261
Order 'vinyl diss blue .100 24x100' - 16261' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16261-ND.
Desco Grounding Mat Static Control, Esd, Clean Room Product 16266
Order 'vinyl diss blue .100 30x100' - 16266' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16266-ND.
Desco Grounding Mat Static Control, Esd, Clean Room Product 16267
Order 'vinyl diss blue .100 36x100' - 16267' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16267-ND.
3M Electrical Tape 35 BLUE (3/4"X66')
Order 'tape electrical vinyl 3/4" blue - 35 BLUE (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-BL-ND.
Blue Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 1.25' (381.00mm) - RKW-12-15-BL
Order 'kwik strap blue 3/4 x 15" - RKW-12-15-BL' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKW-12-15-BL-ND.
Blue Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 1.25' (381.00mm) - RKWD-16-15-BL
Order 'kwik strap blue 1 x 15" - RKWD-16-15-BL' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKWD-16-15-BL-ND.
Options for Desco Grounding Mat Static Control, Esd, Clean Room Product 42500
Send this link via E-Mail
Help With This Screen
