MAT KIT 3LAYER GREEN 24X48" - 42480 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 42480-ND |
5 |
90.15000 |
Extended Price
450.75 |
| Manufacturer Part Number | 42480 | |||
| Description | MAT KIT 3LAYER GREEN 24X48" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42480 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Color | Green |
| Mat Type | Table/Workbench |
| Material | Vinyl |
| Features | Dissipative, 3 layer |
| Length | 48" (1.22m) 4' |
| Width | 24" (.61m) 2' |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42480 42480 |
42480 Specification Sheet
MAT KIT 3LAYER GREEN 24X48" - 42480 (42480-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:MAT KIT 3LAYER GREEN 24X48" - 42480
Order 'mat kit 3layer green 24x48" - 42480' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42480-ND.
MAT KIT 3LAYER VINYL BLUE 24X48" - 42465
Order 'mat kit 3layer vinyl blue 24x48" - 42465' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1093-ND.
MAT KIT 3LAYER VINYL GREY 24X48" - 42475
Order 'mat kit 3layer vinyl grey 24x48" - 42475' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1095-ND.
MAT ROLL 3LAYER GREEN 24X50' - 42535
Order 'mat roll 3layer green 24x50' - 42535' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42535-ND.
MAT KIT 3LAYER VINYL BLUE 24X36" - 42460
Order 'mat kit 3layer vinyl blue 24x36" - 42460' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1092-ND.
MAT KIT 3LAYER VINYL GREY 24X36" - 42470
Order 'mat kit 3layer vinyl grey 24x36" - 42470' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1094-ND.
MAT RUBBER GREEN 24X48" - 66058
Order 'mat rubber green 24x48" - 66058' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66058-ND.
MAT MICASTAT ESD BEIGE 24X48 - 10350
Order 'mat micastat esd beige 24x48 - 10350' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10350-ND.
MAT MICASTAT ESD GREY 24X48 - 10382
Order 'mat micastat esd grey 24x48 - 10382' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10382-ND.
MAT MICASTAT ESD BLUE 24X48 - 10384
Order 'mat micastat esd blue 24x48 - 10384' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10384-ND.
MAT KIT DUAL RUBBER BLUE 24X36" - 66040
Order 'mat kit dual rubber blue 24x36" - 66040' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1097-ND.
MAT RUBBER DARK BLUE 24X48" - 66056
Order 'mat rubber dark blue 24x48" - 66056' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66056-ND.
CONN KIT 6AWG GREEN W/LOCK - 1445716-9
Order 'conn kit 6awg green w/lock - 1445716-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445716-9-ND.
KIT EVAL GREEN HILLS SOFTWARE - MPC5534EVBGHS
Order 'kit eval green hills software - MPC5534EVBGHS' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5534EVBGHS-ND.
KIT EVAL GREEN HILLS SOFTWARE - MPC5553EVBGHS
Order 'kit eval green hills software - MPC5553EVBGHS' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5553EVBGHS-ND.
Send this link via E-Mail
Help With This Screen
