Keywords:





FLOOR MAT 0.125" X 4' X 8' - 1864 1/8" X 4' X 8' - Static Control, ESD, Clean Room Products

3M Grounding Mat Static Control, Esd, Clean Room Product 1864 1/8" X 4' X 8'

Digi-Key Part Number 1864 1/8"X4'X8'-ND
Price Break
1
Unit Price
440.01000
Extended Price
440.01
Manufacturer Part Number1864 1/8" X 4' X 8'
DescriptionFLOOR MAT 0.125" X 4' X 8'
Quantity Available Non-Stock
All prices are in USD

Purchase 3M Grounding Mat Static Control, Esd, Clean Room Product 1864 1/8" X 4' X 8'
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3M Grounding Mat Static Control, Esd, Clean Room Product 1864 1/8" X 4' X 8'
Technical/Catalog Information1864 1/8" X 4' X 8'
Vendor3M
CategoryStatic Control, ESD, Clean Room Products
ColorBlack
Mat TypeFloor
MaterialPolyethylene
FeaturesCarbon Loaded, Textured
Length96" (2.44m) 8'
Width48" (1.22m) 4'
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 1864 1 8" X 4' X 8'
1864 18" X 4' X 8'
1864 1 8"X4'X8' ND
1864 18"X4'X8'ND
1864 1/8"X4'X8'

1864 1/8" X 4' X 8' Specification Sheet

Image of FLOOR MAT 0.125" X 4' X 8' - 1864 1/8" X 4' X 8'

FLOOR MAT 0.125" X 4' X 8' - 1864 1/8" X 4' X 8' (1864 1/8"X4'X8'-ND) - Static Control, ESD, Clean Room Products

Related parts 3M Grounding Mat Static Control, Esd, Clean Room Product 1864 1/8" X 4' X 8'
FLOOR MAT 0.125" X 4' X 8' - 1864 1/8" X 4' X 8'
 Order 'floor mat 0.125" x 4' x 8' - 1864 1/8" X 4' X 8'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1864 1/8"X4'X8'-ND.
HEATSHRINK KYNAR 1/8" X 4' BLACK - Q-150K-1/8-01-QB48IN-25
 Order 'heatshrink kynar 1/8" x 4' black - Q-150K-1/8-01-QB48IN-25' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number QKY018B-ND.
HEATSHRINK KYNAR 1/8" X 4' CLEAR - Q-150K-1/8-02-QB48IN-25
 Order 'heatshrink kynar 1/8" x 4' clear - Q-150K-1/8-02-QB48IN-25' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number QKY018C-ND.
FLOOR MAT ESD 4'X6' VELOSTAT - 1864 (1/8X4X6)
 Order 'floor mat esd 4'x6' velostat - 1864 (1/8X4X6)' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP209-ND.
KIT CONN MINI-FIT JR 4.20MM - 76650-0015
 Order 'kit conn mini-fit jr 4.20mm - 76650-0015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8409-ND.
KIT CONN MINI-FIT JR 4.20MM - 76650-0014
 Order 'kit conn mini-fit jr 4.20mm - 76650-0014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8418-ND.
KIT CONN MINI-FIT JR 4.20MM - 76650-0016
 Order 'kit conn mini-fit jr 4.20mm - 76650-0016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8428-ND.
KIT MINI-FIT BMI PLUG & RECEPT - 76650-0158
 Order 'kit mini-fit bmi plug & recept - 76650-0158' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8430-ND.
KIT CONN PICO-SPOX SERIES - 76650-0003
 Order 'kit conn pico-spox series - 76650-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8431-ND.
KIT CONN MINI-FIT JR 4.20MM - 76650-0013
 Order 'kit conn mini-fit jr 4.20mm - 76650-0013' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8432-ND.
KIT CONN MICRO-LATCH ASSORTED - 76650-0112
 Order 'kit conn micro-latch assorted - 76650-0112' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8440-ND.
KIT PICOFLEX 1.27MM ASSORTED - 76650-0121
 Order 'kit picoflex 1.27mm assorted - 76650-0121' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8449-ND.
KIT PICOFLEX RA 1.27MM ASSORTED - 76650-0122
 Order 'kit picoflex ra 1.27mm assorted - 76650-0122' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8450-ND.
KIT PICOFLEX VERT 1.27MM ASSORTE - 76650-0123
 Order 'kit picoflex vert 1.27mm assorte - 76650-0123' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8451-ND.
KIT PICOFLEX ALL INCLUSIVE - 76650-0124
 Order 'kit picoflex all inclusive - 76650-0124' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8452-ND.

Options for 3M Grounding Mat Static Control, Esd, Clean Room Product 1864 1/8" X 4' X 8'
Send this link via E-Mail
Help With This Screen

FLOOR MAT 0.125" X 4' X 8' - 1864 1/8" X 4' X 8'
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FLOOR JIB BACKING PLATE - 1477 Next: FLOOR MAT BLUE 4' X 6' - 8871
FLOOR MAT 0.125" X 4' X 8' - 1864 1/8" X 4' X 8'