Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILM COND 6 MIL 6' X 150' - 1706 .006" X 72" X 150'

Digi-Key Part Number 1706 .006" X 72" X 150'-ND
Price Break
5
Unit Price
320.46000
Extended Price
1602.30
Manufacturer Part Number1706 .006" X 72" X 150'
DescriptionFILM COND 6 MIL 6' X 150'
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1706 .006" X 72" X 150'
Vendor3M
CategoryESD, Clean Room Products
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 1706 006" X 72" X 150'
1706 006" X 72" X 150'


Image of FILM COND 6 MIL 6' X 150' - 1706 .006" X 72" X 150'

FILM COND 6 MIL 6' X 150' - 1706 .006" X 72" X 150' (1706 .006" X 72" X 150'-ND)

Related parts:
FILM COND 6 MIL 6' X 150' - 1706 .006" X 72" X 150'
 Order 'film cond 6 mil 6' x 150' - 1706 .006" X 72" X 150'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1706 .006" X 72" X 150'-ND.
FILM COND 6 MIL 3' X 150' - 1706 .006" X 36" X 150'
 Order 'film cond 6 mil 3' x 150' - 1706 .006" X 36" X 150'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1706 .006" X 36" X 150'-ND.
FILM COND 6 MIL 45' X 150' - 1706 .006" X 45" X 150'
 Order 'film cond 6 mil 45' x 150' - 1706 .006" X 45" X 150'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1706 .006" X 45" X 150'-ND.
FILM COND 4 MIL 6' X 150' - 1704 .004" X 72" X 150'
 Order 'film cond 4 mil 6' x 150' - 1704 .004" X 72" X 150'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1704 .004" X 72" X 150'-ND.
FILM COND 8 MIL 6' X 150' - 1708 .008" X 72" X 150'
 Order 'film cond 8 mil 6' x 150' - 1708 .008" X 72" X 150'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1708 .008" X 72" X 150'-ND.
FILM COND 4 MIL 3' X 150' - 1704 .004" X 36" X 150'
 Order 'film cond 4 mil 3' x 150' - 1704 .004" X 36" X 150'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1704 .004" X 36" X 150'-ND.
FILM COND 4 MIL 4.5' X 150' - 1704 .004" X 54" X 150'
 Order 'film cond 4 mil 4.5' x 150' - 1704 .004" X 54" X 150'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1704 .004" X 54" X 150'-ND.
FILM COND 8 MIL 3' X 150' - 1708 .008" X 36" X 150'
 Order 'film cond 8 mil 3' x 150' - 1708 .008" X 36" X 150'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1708 .008" X 36" X 150'-ND.
FILM COND 8 MIL 4.5' X 150' - 1708 .008" X 54" X 150'
 Order 'film cond 8 mil 4.5' x 150' - 1708 .008" X 54" X 150'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1708 .008" X 54" X 150'-ND.
STANDOFF M/F HEX 6-32THR 1.50" - 4824
 Order 'standoff m/f hex 6-32thr 1.50" - 4824' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4824K-ND.
CABLE MCX-RA/MCX-RA 6" 735A - 415-0024-006
 Order 'cable mcx-ra/mcx-ra 6" 735a - 415-0024-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3206-ND.
CABLE RIBBON GRAY 50 COND .050 - 57040-6
 Order 'cable ribbon gray 50 cond .050 - 57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC50G-100-ND.
CONN CARDEDGE 6 POS .156 - 306-006-521-101
 Order 'conn cardedge 6 pos .156 - 306-006-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-521-101-ND.
WASHER LOCK INT TOOTH #6 ZINC - INT LWZ 006
 Order 'washer lock int tooth #6 zinc - INT LWZ 006' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H240-ND.
WASHER LOCK INTERNAL #6 SS - INT LWSS 006
 Order 'washer lock internal #6 ss - INT LWSS 006' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H730-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILM COND 6 MIL 3' X 150' - 1706 .006" X 36" X 150' Next: FILM COND 8 MIL 3' X 150' - 1708 .008" X 36" X 150'