MAT KIT DUAL RUBBER BLUE 24X36" - 66040 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 16-1097-ND |
1 5 |
94.52000 80.10000 |
Extended Price
94.52 400.50 |
| Manufacturer Part Number | 66040 | |||
| Description | MAT KIT DUAL RUBBER BLUE 24X36" | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66040 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Color | Blue |
| Mat Type | Table/Workbench |
| Material | Rubber |
| Features | Dissipative, 2 Layer |
| Length | 36" (.91m) 3' |
| Width | 24" (.61m) 2' |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
66040 66040 16 1097 ND 161097ND 16-1097 |
66040 Specification Sheet
MAT KIT DUAL RUBBER BLUE 24X36" - 66040 (16-1097-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:MAT KIT DUAL RUBBER BLUE 24X36" - 66040
Order 'mat kit dual rubber blue 24x36" - 66040' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1097-ND.
MAT KIT 3LAYER VINYL BLUE 24X36" - 42460
Order 'mat kit 3layer vinyl blue 24x36" - 42460' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1092-ND.
MAT KIT 3LAYER VINYL BLUE 24X48" - 42465
Order 'mat kit 3layer vinyl blue 24x48" - 42465' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1093-ND.
MAT KIT 3LAYER VINYL GREY 24X36" - 42470
Order 'mat kit 3layer vinyl grey 24x36" - 42470' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1094-ND.
MAT RUBBER KIT 24X48".06" BLUE - 66045
Order 'mat rubber kit 24x48".06" blue - 66045' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1074-ND.
MAT RUBBER DARK BLUE 24X36" - 66051
Order 'mat rubber dark blue 24x36" - 66051' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66051-ND.
MAT MICASTAT ESD BLUE 24X36 - 10344
Order 'mat micastat esd blue 24x36 - 10344' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10344DC-ND.
MAT RUBBER GREEN 24X36" - 66057
Order 'mat rubber green 24x36" - 66057' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66057-ND.
MAT KIT 3LAYER VINYL GREY 24X48" - 42475
Order 'mat kit 3layer vinyl grey 24x48" - 42475' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1095-ND.
MAT KIT 3LAYER GREEN 24X48" - 42480
Order 'mat kit 3layer green 24x48" - 42480' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42480-ND.
TAPE VINYL 2"X36YD RUBBER BLUE - 471-BLUE-2"X36YD-BULK
Order 'tape vinyl 2"x36yd rubber blue - 471-BLUE-2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5620-ND.
KIT RACK MOUNT 8845A/8846A DUAL - Y8846D
Order 'kit rack mount 8845a/8846a dual - Y8846D' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1056-ND.
CONN HOUSING CARDEDGE 15POS DUAL - 480110-5
Order 'conn housing cardedge 15pos dual - 480110-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 480110-5-ND.
LED 3MM DUAL FLANGE BLUE CLEAR - LTL1CHTBK2
Order 'led 3mm dual flange blue clear - LTL1CHTBK2' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1600-ND.
LED 3MM DUAL FLANGE BLUE CLEAR - LTL1CHTBK3
Order 'led 3mm dual flange blue clear - LTL1CHTBK3' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1601-ND.
Send this link via E-Mail
Help With This Screen
