MAT KIT 3LAYER VINYL GREY 24X48" - 42475
| Digi-Key Part Number | 16-1095-ND |
1 5 |
106.38000 90.15000 |
Extended Price
106.38 450.75 |
| Manufacturer Part Number | 42475 | |||
| Description | MAT KIT 3LAYER VINYL GREY 24X48" | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42475 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Color | Gray |
| Mat Type | Table/Workbench |
| Material | Vinyl |
| Features | Dissipative, 3 layer |
| Length | 48" (1.22m) 4' |
| Width | 24" (.61m) 2' |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
42475 42475 16 1095 ND 161095ND 16-1095 |
42475 Specification Sheet
MAT KIT 3LAYER VINYL GREY 24X48" - 42475 (16-1095-ND)
Related parts :MAT KIT 3LAYER VINYL GREY 24X48" - 42475
Order 'mat kit 3layer vinyl grey 24x48" - 42475' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1095-ND.
MAT KIT 3LAYER VINYL BLUE 24X48" - 42465
Order 'mat kit 3layer vinyl blue 24x48" - 42465' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1093-ND.
MAT KIT 3LAYER VINYL GREY 24X36" - 42470
Order 'mat kit 3layer vinyl grey 24x36" - 42470' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1094-ND.
MAT KIT 3LAYER VINYL BLUE 24X36" - 42460
Order 'mat kit 3layer vinyl blue 24x36" - 42460' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1092-ND.
MAT KIT 3LAYER GREEN 24X48" - 42480
Order 'mat kit 3layer green 24x48" - 42480' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42480-ND.
MAT MICASTAT ESD GREY 24X48 - 10382
Order 'mat micastat esd grey 24x48 - 10382' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10382-ND.
MAT ROLL 3LAYER GREEN 24X50' - 42535
Order 'mat roll 3layer green 24x50' - 42535' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42535-ND.
MAT KIT DUAL RUBBER BLUE 24X36" - 66040
Order 'mat kit dual rubber blue 24x36" - 66040' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1097-ND.
VINYL 3LAYER GREY .125 24X50' - 42515
Order 'vinyl 3layer grey .125 24x50' - 42515' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42515-ND.
VINYL 3LAYER GREY .125 30X50' - 42517
Order 'vinyl 3layer grey .125 30x50' - 42517' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42517-ND.
VINYL 3LAYER GREY .125 36X50' - 42519
Order 'vinyl 3layer grey .125 36x50' - 42519' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42519-ND.
VINYL 3LAYER GREY .125 48X50' - 42530
Order 'vinyl 3layer grey .125 48x50' - 42530' online from Digi-Key. Manufactured by Desco. Digi-Key part number 42530-ND.
MAT CONDUCTIVE VINYL BLK 48X40' - 15000
Order 'mat conductive vinyl blk 48x40' - 15000' online from Digi-Key. Manufactured by Desco. Digi-Key part number 15000-ND.
MAT CONDUCTIVE VINYL BLK 48X100' - 15001
Order 'mat conductive vinyl blk 48x100' - 15001' online from Digi-Key. Manufactured by Desco. Digi-Key part number 15001-ND.
MAT 48"X40' CONDUCTIVE VINYL ROL - 15005
Order 'mat 48"x40' conductive vinyl rol - 15005' online from Digi-Key. Manufactured by Desco. Digi-Key part number 15005-ND.
Send this link via E-Mail
Help With This Screen
