Desco Grounding Mat Static Control, Esd, Clean Room Product 42465
MAT KIT 3LAYER VINYL BLUE 24X48" - 42465 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 16-1093-ND |
1 5 |
106.38000 90.15000 |
Extended Price
106.38 450.75 |
| Manufacturer Part Number | 42465 | |||
| Description | MAT KIT 3LAYER VINYL BLUE 24X48" | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42465 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Color | Blue |
| Mat Type | Table/Workbench |
| Material | Vinyl |
| Features | Dissipative, 3 layer |
| Length | 48" (1.22m) 4' |
| Width | 24" (.61m) 2' |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
42465 42465 16 1093 ND 161093ND 16-1093 |
42465 Specification Sheet
MAT KIT 3LAYER VINYL BLUE 24X48" - 42465 (16-1093-ND) - Static Control, ESD, Clean Room Products
Related parts Desco Grounding Mat Static Control, Esd, Clean Room Product 42465Desco Grounding Mat Static Control, Esd, Clean Room Product 42465
Order 'mat kit 3layer vinyl blue 24x48" - 42465' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1093-ND.
Desco Grounding Mat Static Control, Esd, Clean Room Product 66040
Order 'mat kit dual rubber blue 24x36" - 66040' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1097-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8214
Order 'table mat esd blue 2x4' - 8214' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP222-ND.
3M Grounding Mat Static Control, Esd, Clean Room Product 8811
Order 'table mat esd blue 2x4'rubber - 8811' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP225-ND.
Capital Advanced Technologies SIP Breadboards Prototype Board - Unperforated Kit 32 pcs - 5 ea of 4 models and 2 ea of 6 models MK-9000
Order 'kit surfboard ic assortment 32pc - MK-9000' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number MK-9000CA-ND.
3M Jumper Wire Hook-up, Bus Bar, Test Lead Wire Kit 350 pcs in 14 different lengths, 0.1" ~ 5.0" 923351-I
Order 'breadboard jumper wire kit 350pc - 923351-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923351-ND.
Alpha Wire Company Hook-Up Wire Hook-up, Bus Bar, Test Lead Wire Kit 5 spools, 100 ft each HUKIT40 NC032
Order 'wire kit 24awg hook-up 3050 - HUKIT40 NC032' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number HU-KIT-40-ND.
Cooper/Bussmann Aerogel; PowerDtor® Capacitor Kit 24 pcs - 4 ea of 0.22F ~ 4.7F PS-5903
Order 'kit capacitor .22-4.7f a series - PS-5903' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2517-ND.
Cooper/Bussmann Aerogel; PowerDtor® Capacitor Kit 38 pcs - Assortment of 0.10F ~ 3.3F PS-5904
Order 'kit capacitor .22-3.3f aerogel - PS-5904' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2518-ND.
Kemet General Purpose; Ceramic MLCC Capacitor Kit 400 pcs - 20 ea of .01µF ~ 47µF CER ENG KIT 07
Order 'kit cer hi capacitance chip caps - CER ENG KIT 07' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5085-ND.
Kemet Boardflex Sensitive Applications; Ceramic MLCC Capacitor Kit 200 pcs - 20 ea of 0.01pF ~0.47µF CER ENG KIT 09
Order 'kit cer open mode/fail safe caps - CER ENG KIT 09' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5087-ND.
AVX Corporation RF Thin Film Capacitor Kit 300 pcs - 20 ea of 0.05pF ~ 0.75pF ACCU-P 0402KIT03
Order 'kit cap .05-.75pf 20 ea 15 value - ACCU-P 0402KIT03' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2832-ND.
Taiyo Yuden High Voltage; Ceramic MLCC Capacitor Kit 110 pcs - 5 ea of 1000pF ~ 0.47µF TAIYO-HIVOLTCAP-V1
Order 'kit cap ceramic hi volt mlcc smd - TAIYO-HIVOLTCAP-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1795-ND.
Taiyo Yuden General Purpose; Ceramic MLCC Capacitor Kit 230 pcs - 10 ea of 1µF ~ 47µF TAIYO-HICVCAP-V3
Order 'kit cap cer hi cap 1206 & 1210 s - TAIYO-HICVCAP-V3' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1798-ND.
Panasonic - ECG (VA) High Frequency and High Stability; Polypropylene Capacitor Kit 150 pcs - 10 ea of 100pF ~ 0.33µF Q16080
Order 'polypropylene capacitor kit - Q16080' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3100-KIT-ND.
Options for Desco Grounding Mat Static Control, Esd, Clean Room Product 42465
Send this link via E-Mail
Help With This Screen
