MAT RUBBER KIT 24X48".06" DK GRY - 66055 - Static Control, ESD, Clean Room Products
Desco Grounding Mat Static Control, Esd, Clean Room Product 66055
| Digi-Key Part Number | 16-1075-ND |
1 5 |
117.36000 99.46000 |
Extended Price
117.36 497.30 |
| Manufacturer Part Number | 66055 | |||
| Description | MAT RUBBER KIT 24X48".06" DK GRY | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66055 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Color | Gray, Dark |
| Mat Type | Table/Workbench |
| Material | Rubber |
| Features | Dissipative, 2 Layer |
| Length | 48" (1.22m) 4' |
| Width | 24" (.61m) 2' |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
66055 66055 16 1075 ND 161075ND 16-1075 |
66055 Specification Sheet
MAT RUBBER KIT 24X48".06" DK GRY - 66055 (16-1075-ND) - Static Control, ESD, Clean Room Products
Related parts Desco Grounding Mat Static Control, Esd, Clean Room Product 66055MAT RUBBER KIT 24X48".06" DK GRY - 66055
Order 'mat rubber kit 24x48".06" dk gry - 66055' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1075-ND.
MAT RUBBER KIT 24X48".06" BLUE - 66045
Order 'mat rubber kit 24x48".06" blue - 66045' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1074-ND.
MAT RUBBER GREEN 24X48" - 66058
Order 'mat rubber green 24x48" - 66058' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66058-ND.
BKLT VI804-DP-FC-S/VIM808-DP-FC - KIT-LED-06
Order 'bklt vi804-dp-fc-s/vim808-dp-fc - KIT-LED-06' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1132-ND.
MAT RUBBER DISS 2X40'.06" DK GRY - 66080
Order 'mat rubber diss 2x40'.06" dk gry - 66080' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1073-ND.
MAT RUBBER DARK BLUE 24X48" - 66056
Order 'mat rubber dark blue 24x48" - 66056' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66056-ND.
MAT RUBBER DISS 2X40'.06" BLUE - 66070
Order 'mat rubber diss 2x40'.06" blue - 66070' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1072-ND.
MAT RUBBER DARK BLUE 24X36" - 66051
Order 'mat rubber dark blue 24x36" - 66051' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66051-ND.
MAT RUBBER GREEN 24X36" - 66057
Order 'mat rubber green 24x36" - 66057' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66057-ND.
MAT RUBBER DRK BLUE 24"X40' - 66081
Order 'mat rubber drk blue 24"x40' - 66081' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66081-ND.
MAT RUBBER DRK BLUE 36"X40' - 66086
Order 'mat rubber drk blue 36"x40' - 66086' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66086-ND.
MAT RUBBER DRK BLUE 48"X40' - 66101
Order 'mat rubber drk blue 48"x40' - 66101' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66101-ND.
MAT RUBBER DRK BLUE 30"X40' - 66106
Order 'mat rubber drk blue 30"x40' - 66106' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66106-ND.
MAT RUBBER GREEN 24"X24' - 66120
Order 'mat rubber green 24"x24' - 66120' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66120-ND.
MAT RUBBER GREEN 30"X24' - 66121
Order 'mat rubber green 30"x24' - 66121' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66121-ND.
Options for Desco Grounding Mat Static Control, Esd, Clean Room Product 66055
Send this link via E-Mail
Help With This Screen
