Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MAT FLOOR KIT 4'X6'.125" BLACK - 15006 - Static Control, Clean Room Products

Digi-Key Part Number 16-1071-ND
Price Break
1
Unit Price
226.37000
Extended Price
226.37
Manufacturer Part Number15006
DescriptionMAT FLOOR KIT 4'X6'.125" BLACK
Quantity Available 22
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information15006
VendorDesco
CategoryStatic Control, Clean Room Products
ColorBlack
Mat TypeFloor
MaterialVinyl
Names, Registered & Trademark NamesSTATFREE CV™
FeaturesConductive
Length72" (1.83m) 6'
Width48" (1.22m) 4'
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names 15006
15006
16 1071 ND
161071ND
16-1071


Image of MAT FLOOR KIT 4'X6'.125" BLACK - 15006

MAT FLOOR KIT 4'X6'.125" BLACK - 15006 (16-1071-ND) - Static Control, Clean Room Products

Related parts Static Control, Clean Room Products :
MAT FLOOR KIT 4'X6'.125" BLACK - 15006
 Order 'mat floor kit 4'x6'.125" black - 15006' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1071-ND.
MAT RUBBER KIT 24X48".06" BLUE - 66045
 Order 'mat rubber kit 24x48".06" blue - 66045' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1074-ND.
MAT RUBBER KIT 24X48".06" DK GRY - 66055
 Order 'mat rubber kit 24x48".06" dk gry - 66055' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1075-ND.
FLOOR MAT 0.125" X 4' X 8' - 1864 1/8" X 4' X 8'
 Order 'floor mat 0.125" x 4' x 8' - 1864 1/8" X 4' X 8'' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1864 1/8"X4'X8'-ND.
HEATSHRINK 1/4"X6" 24 PCS - DWP-125-1/4-KIT3-REFILL
 Order 'heatshrink 1/4"x6" 24 pcs - DWP-125-1/4-KIT3-REFILL' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number DWP014M-ND.
HEATSHRINK 3/4"X6" 5 PCS - DWP-125-3/4-KIT3-REFILL
 Order 'heatshrink 3/4"x6" 5 pcs - DWP-125-3/4-KIT3-REFILL' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number DWP034M-ND.
BAG ESD SHIELD 4"X6" METAL-IN - 13415
 Order 'bag esd shield 4"x6" metal-in - 13415' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1028-ND.
BAG ESD SHLD 4"X6" METAL-IN ZIP - 13615
 Order 'bag esd shld 4"x6" metal-in zip - 13615' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1033-ND.
SWITCH KNOB DIAMOND 1.25" BLACK - KD1250B1/4
 Order 'switch knob diamond 1.25" black - KD1250B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KD1250B1/4-ND.
SWITCH KNOB STRGHT 1.25" BLACK - KN1250B1/4
 Order 'switch knob strght 1.25" black - KN1250B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN1250B1/4-ND.
SWITCH KNOB STRGHT 1.25" BLACK - KN1251B1/4
 Order 'switch knob strght 1.25" black - KN1251B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN1251B1/4-ND.
HEATSHRINK 1/4"X6" 28 PCS BLK - VERSAFIT-1/4-KT1-REFILL
 Order 'heatshrink 1/4"x6" 28 pcs blk - VERSAFIT-1/4-KT1-REFILL' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number VER014K-ND.
HEATSHRINK 3/4"X6" 14 PCS BLK - VERSAFIT-3/4-KT1-REFILL
 Order 'heatshrink 3/4"x6" 14 pcs blk - VERSAFIT-3/4-KT1-REFILL' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number VER034K-ND.
KIT HEATSHRNK 3EACH 6" 18PCS BLK - VERSAFIT-KIT-4-0
 Order 'kit heatshrnk 3each 6" 18pcs blk - VERSAFIT-KIT-4-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number VERSA4-KIT-ND.
HEATSHRINK 1/4"X6" 21 PCS - VERSAFIT-1/4-KT2-REFILL
 Order 'heatshrink 1/4"x6" 21 pcs - VERSAFIT-1/4-KT2-REFILL' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number VER014M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MAT FEML SNAP 23-1/2X59-1/2X1/16 - 39800 Next: MAT GREY/YELLOW SE9 .375 36X60 - 82076