MAT TABLE ESD BEIGE 24"X48" - 16202 - ESD, Clean Room Products
| Digi-Key Part Number | 16-1043-ND |
1 |
84.57000 |
Extended Price
84.57 |
| Manufacturer Part Number | 16202 | |||
| Description | MAT TABLE ESD BEIGE 24"X48" | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 16202 |
| Vendor | Desco |
| Category | ESD, Clean Room Products |
| Type | ESD Mat |
| Material | Vinyl |
| Length | 4.000 ft [Typ] |
| Width | 2.000 ft [Typ] |
| Color | Beige |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
16202 16202 16 1043 ND 161043ND 16-1043 |
MAT TABLE ESD BEIGE 24"X48" - 16202 (16-1043-ND) - ESD, Clean Room Products
Related parts ESD, Clean Room Products:MAT TABLE ESD BEIGE 24"X48" - 16202
Order 'mat table esd beige 24"x48" - 16202' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1043-ND.
MAT TABLE ESD BEIGE 24"X36" - 16201
Order 'mat table esd beige 24"x36" - 16201' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1042-ND.
MAT TABLE ESD BLUE 24"X48" - 16214
Order 'mat table esd blue 24"x48" - 16214' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1045-ND.
MAT TABLE ESD BROWN 24"X48" - 16226
Order 'mat table esd brown 24"x48" - 16226' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1047-ND.
MAT TABLE ESD BLUE 24"X36" - 16213
Order 'mat table esd blue 24"x36" - 16213' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1044-ND.
MAT TABLE ESD BROWN 24"X36" - 16224
Order 'mat table esd brown 24"x36" - 16224' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1046-ND.
MAT TABLE ESD 24"X48" ROYAL BLUE - 8285RBM2448
Order 'mat table esd 24"x48" royal blue - 8285RBM2448' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1040-ND.
MAT TABLE ESD 24"X48" DK GRAY - 8385DGYM2448
Order 'mat table esd 24"x48" dk gray - 8385DGYM2448' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1046-ND.
MAT TABLE ESD 24"X48" GREEN - 8185GM2448
Order 'mat table esd 24"x48" green - 8185GM2448' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1052-ND.
MAT MICASTAT ESD BEIGE 24X36 - 10310
Order 'mat micastat esd beige 24x36 - 10310' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10310-ND.
MAT MICASTAT ESD BEIGE 24X48 - 10350
Order 'mat micastat esd beige 24x48 - 10350' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10350-ND.
MAT TABLE ESD 24"X40' LT BLUE - 8085BR2440
Order 'mat table esd 24"x40' lt blue - 8085BR2440' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8085BR2440-ND.
MAT TABLE ESD 24"X40' GREEN - 8185GR2440
Order 'mat table esd 24"x40' green - 8185GR2440' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8185GR2440-ND.
MAT TABLE ESD 24"X40' ROYAL BLUE - 8285RBR2440
Order 'mat table esd 24"x40' royal blue - 8285RBR2440' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8285RBR2440-ND.
MAT TABLE ESD 24"X40' DK GREEN - 8385DGYR2440
Order 'mat table esd 24"x40' dk green - 8385DGYR2440' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8385DGYR2440-ND.
Send this link via E-Mail
Help With This Screen