56µF Aluminum Capacitor Nichicon Radial - Surface Mount 35V UUD1V560MCL1GS
CAP 56UF 35V ELECT UD SMD - UUD1V560MCL1GS
| Digi-Key Part Number | 493-2288-2-ND |
900 4500 9000 22500 45000 |
.23220 .19350 .18060 .17738 .17415 |
Extended Price
208.98 870.75 1625.40 3991.05 7836.75 |
| Manufacturer Part Number | UUD1V560MCL1GS | |||
| Description | CAP 56UF 35V ELECT UD SMD | |||
| Quantity Available | 3600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UUD1V560MCL1GS |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 56µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.303" H (6.30mm x 7.70mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UUD1V560MCL1GS UUD1V560MCL1GS 493 2288 2 ND 49322882ND 493-2288-2 |
UUD1V560MCL1GS Specification Sheet
CAP 56UF 35V ELECT UD SMD - UUD1V560MCL1GS (493-2288-2-ND)
Related parts 56µF Aluminum Capacitor Nichicon Radial - Surface Mount 35V UUD1V560MCL1GS56µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 35V UUD1V560MCL1GS
Order 'cap 56uf 35v elect ud smd - UUD1V560MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2288-1-ND.
56µF Aluminum Capacitor Nichicon Radial - Surface Mount 35V UUD1V560MCL1GS
Order 'cap 56uf 35v elect ud smd - UUD1V560MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2288-2-ND.
56µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 35V UUD1V560MCL1GS
Order 'cap 56uf 35v elect ud smd - UUD1V560MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2288-6-ND.
56µF Aluminum Capacitor Nichicon Radial - Surface Mount 35V UUD1V560MCR1GS
Order 'cap 56uf 35v elect ud smd - UUD1V560MCR1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UUD1V560MCR1GS-ND.
4.7µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 35V UUD1V4R7MCL1GS
Order 'cap 4.7uf 35v elect ud smd - UUD1V4R7MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2281-1-ND.
4.7µF Aluminum Capacitor Nichicon Radial - Surface Mount 35V UUD1V4R7MCL1GS
Order 'cap 4.7uf 35v elect ud smd - UUD1V4R7MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2281-2-ND.
4.7µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 35V UUD1V4R7MCL1GS
Order 'cap 4.7uf 35v elect ud smd - UUD1V4R7MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2281-6-ND.
10µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 35V UUD1V100MCL1GS
Order 'cap 10uf 35v elect ud smd - UUD1V100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2282-1-ND.
10µF Aluminum Capacitor Nichicon Radial - Surface Mount 35V UUD1V100MCL1GS
Order 'cap 10uf 35v elect ud smd - UUD1V100MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2282-2-ND.
10µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 35V UUD1V100MCL1GS
Order 'cap 10uf 35v elect ud smd - UUD1V100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2282-6-ND.
15µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 35V UUD1V150MCL1GS
Order 'cap 15uf 35v elect ud smd - UUD1V150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2283-1-ND.
15µF Aluminum Capacitor Nichicon Radial - Surface Mount 35V UUD1V150MCL1GS
Order 'cap 15uf 35v elect ud smd - UUD1V150MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2283-2-ND.
15µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 35V UUD1V150MCL1GS
Order 'cap 15uf 35v elect ud smd - UUD1V150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2283-6-ND.
22µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 35V UUD1V220MCL1GS
Order 'cap 22uf 35v elect ud smd - UUD1V220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2284-1-ND.
22µF Aluminum Capacitor Nichicon Radial - Surface Mount 35V UUD1V220MCL1GS
Order 'cap 22uf 35v elect ud smd - UUD1V220MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2284-2-ND.
Options for 56µF Aluminum Capacitor Nichicon Radial - Surface Mount 35V UUD1V560MCL1GS
Send this link via E-Mail
Help With This Screen
