LAMINATE MICA ESD BEIGE 48X8' - 10208
| Digi-Key Part Number | 10208-ND |
1 |
247.15000 |
Extended Price
247.15 |
| Manufacturer Part Number | 10208 | |||
| Description | LAMINATE MICA ESD BEIGE 48X8' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10208 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Color | Beige |
| Mat Type | Table/Workbench |
| Material | Laminate |
| Features | Dissipative |
| Length | 96" (2.44m) 8' |
| Width | 48" (1.22m) 4' |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
10208 10208 |
10208 Specification Sheet
LAMINATE MICA ESD BEIGE 48X8' - 10208 (10208-ND)
Related parts :LAMINATE MICA ESD BEIGE 48X8' - 10208
Order 'laminate mica esd beige 48x8' - 10208' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10208-ND.
LAMINATE MICA ESD BEIGE 30X10' - 10200
Order 'laminate mica esd beige 30x10' - 10200' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10200-ND.
LAMINATE MICA ESD BEIGE 36X10' - 10204
Order 'laminate mica esd beige 36x10' - 10204' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10204-ND.
LAMINATE MICA ESD BEIGE 36X12' - 10206
Order 'laminate mica esd beige 36x12' - 10206' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10206-ND.
LAMINATE MICA ESD BEIGE 6X12' - 10215
Order 'laminate mica esd beige 6x12' - 10215' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10215DC-ND.
LAMINATE MICA ESD BLUE 48X8' - 10185
Order 'laminate mica esd blue 48x8' - 10185' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10185-ND.
LAMINATE MICA ESD BEIGE 30X12' - 10202
Order 'laminate mica esd beige 30x12' - 10202' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10202-ND.
LAMINATE MICA ESD BEIGE 36X8' - 10203
Order 'laminate mica esd beige 36x8' - 10203' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10203-ND.
LAMINATE MICA ESD BEIGE 48X12' - 10212
Order 'laminate mica esd beige 48x12' - 10212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10212DC-ND.
LAMINATE MICA ESD WHITE 48X8' - 10248
Order 'laminate mica esd white 48x8' - 10248' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10248-ND.
LAMINATE MICA ESD GREY 48X8' - 10295
Order 'laminate mica esd grey 48x8' - 10295' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10295-ND.
LAMINATE MICA ESD BLUE 30X10' - 10180
Order 'laminate mica esd blue 30x10' - 10180' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10180-ND.
LAMINATE MICA ESD BLUE 30X12' - 10181
Order 'laminate mica esd blue 30x12' - 10181' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10181-ND.
LAMINATE MICA ESD BLUE 36X8' - 10182
Order 'laminate mica esd blue 36x8' - 10182' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10182-ND.
LAMINATE MICA ESD BLUE 36X10' - 10183
Order 'laminate mica esd blue 36x10' - 10183' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10183-ND.
Send this link via E-Mail
Help With This Screen
