LAMINATE MICA ESD BEIGE 36X10' - 10204 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 10204-ND |
1 |
231.71000 |
Extended Price
231.71 |
| Manufacturer Part Number | 10204 | |||
| Description | LAMINATE MICA ESD BEIGE 36X10' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10204 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Color | Beige |
| Mat Type | Table/Workbench |
| Material | Laminate |
| Features | Dissipative |
| Length | 120" (3.05m) 10' |
| Width | 36" (.91m) 3' |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
10204 10204 |
10204 Specification Sheet
LAMINATE MICA ESD BEIGE 36X10' - 10204 (10204-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:LAMINATE MICA ESD BEIGE 36X10' - 10204
Order 'laminate mica esd beige 36x10' - 10204' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10204-ND.
LAMINATE MICA ESD BEIGE 30X10' - 10200
Order 'laminate mica esd beige 30x10' - 10200' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10200-ND.
LAMINATE MICA ESD BEIGE 36X12' - 10206
Order 'laminate mica esd beige 36x12' - 10206' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10206-ND.
LAMINATE MICA ESD BEIGE 48X8' - 10208
Order 'laminate mica esd beige 48x8' - 10208' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10208-ND.
LAMINATE MICA ESD BEIGE 6X12' - 10215
Order 'laminate mica esd beige 6x12' - 10215' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10215DC-ND.
LAMINATE MICA ESD BLUE 36X10' - 10183
Order 'laminate mica esd blue 36x10' - 10183' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10183-ND.
LAMINATE MICA ESD BEIGE 30X12' - 10202
Order 'laminate mica esd beige 30x12' - 10202' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10202-ND.
LAMINATE MICA ESD BEIGE 36X8' - 10203
Order 'laminate mica esd beige 36x8' - 10203' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10203-ND.
LAMINATE MICA ESD BEIGE 48X12' - 10212
Order 'laminate mica esd beige 48x12' - 10212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10212DC-ND.
LAMINATE MICA ESD WHITE 36X10' - 10244
Order 'laminate mica esd white 36x10' - 10244' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10244-ND.
LAMINATE MICA ESD GREY 36X10' - 10293
Order 'laminate mica esd grey 36x10' - 10293' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10293-ND.
LAMINATE MICA ESD BLUE 30X10' - 10180
Order 'laminate mica esd blue 30x10' - 10180' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10180-ND.
LAMINATE MICA ESD BLUE 30X12' - 10181
Order 'laminate mica esd blue 30x12' - 10181' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10181-ND.
LAMINATE MICA ESD BLUE 36X8' - 10182
Order 'laminate mica esd blue 36x8' - 10182' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10182-ND.
LAMINATE MICA ESD BLUE 36X12' - 10184
Order 'laminate mica esd blue 36x12' - 10184' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10184-ND.
Send this link via E-Mail
Help With This Screen
