LAMINATE MICA ESD BEIGE 30X8' - 10199 - Static Control, Clean Room Products
| Digi-Key Part Number | 10199-ND |
4 |
104.64000 |
Extended Price
418.56 |
| Manufacturer Part Number | 10199 | |||
| Description | LAMINATE MICA ESD BEIGE 30X8' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10199 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Color | Beige |
| Mat Type | Table/Workbench |
| Size / Dimension | * |
| Material | Laminate |
| Names, Registered & Trademark Names | Micastat® |
| Features | Dissipative |
| Length | 96" (2.44m) 8' |
| Width | 30" (.76m) 2.5' |
| Other Names |
10199 10199 |
LAMINATE MICA ESD BEIGE 30X8' - 10199 (10199-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :LAMINATE MICA ESD BEIGE 30X8' - 10199
Order 'laminate mica esd beige 30x8' - 10199' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10199-ND.
LAMINATE MICA ESD BLUE 30X8' - 10179
Order 'laminate mica esd blue 30x8' - 10179' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10179-ND.
LAMINATE MICA ESD BEIGE 30X10' - 10200
Order 'laminate mica esd beige 30x10' - 10200' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10200-ND.
LAMINATE MICA ESD BEIGE 30X12' - 10202
Order 'laminate mica esd beige 30x12' - 10202' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10202-ND.
LAMINATE MICA ESD BEIGE 36X8' - 10203
Order 'laminate mica esd beige 36x8' - 10203' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10203-ND.
LAMINATE MICA ESD BEIGE 36X10' - 10204
Order 'laminate mica esd beige 36x10' - 10204' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10204-ND.
LAMINATE MICA ESD BEIGE 36X12' - 10206
Order 'laminate mica esd beige 36x12' - 10206' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10206-ND.
LAMINATE MICA ESD BEIGE 48X8' - 10208
Order 'laminate mica esd beige 48x8' - 10208' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10208-ND.
LAMINATE MICA ESD BEIGE 48X12' - 10212
Order 'laminate mica esd beige 48x12' - 10212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10212DC-ND.
LAMINATE MICA ESD BEIGE 6X12' - 10215
Order 'laminate mica esd beige 6x12' - 10215' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10215DC-ND.
LAMINATE MICA ESD WHITE 30X8' - 10239
Order 'laminate mica esd white 30x8' - 10239' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10239-ND.
LAMINATE MICA ESD GREY 30X8' - 10289
Order 'laminate mica esd grey 30x8' - 10289' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10289-ND.
LAMINATE MICA ESD WHITE 36X10' - 10244
Order 'laminate mica esd white 36x10' - 10244' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10244-ND.
LAMINATE MICA ESD WHITE 36X12' - 10246
Order 'laminate mica esd white 36x12' - 10246' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10246-ND.
LAMINATE MICA ESD WHITE 48X12' - 10252
Order 'laminate mica esd white 48x12' - 10252' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10252-ND.
Send this link via E-Mail
Help With This Screen