SMOCK ESD W/CUFF WHITE SIZE SMLL - 73831
Desco Clothing Static Control, Clean Room Product 73831
| Digi-Key Part Number | 73831-ND |
1 |
49.44000 |
Extended Price
49.44 |
| Manufacturer Part Number | 73831 | |||
| Description | SMOCK ESD W/CUFF WHITE SIZE SMLL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 73831 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Clothing Type | Jacket with Cuffs |
| Color | White |
| Size | Small |
| Features | Conductive Fabric on Cuff, Grounding Stud on Hip |
| Material | Polyester |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
73831 73831 |
73831 Specification Sheet
SMOCK ESD W/CUFF WHITE SIZE SMLL - 73831 (73831-ND)
Related parts Desco Clothing Static Control, Clean Room Product 73831SMOCK ESD W/CUFF WHITE SIZE SMLL - 73831
Order 'smock esd w/cuff white size smll - 73831' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73831-ND.
SMOCK ESD W/CUFF WHITE SIZE MED - 73832
Order 'smock esd w/cuff white size med - 73832' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73832-ND.
SMOCK ESD W/CUFF WHITE SIZE LRGE - 73833
Order 'smock esd w/cuff white size lrge - 73833' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73833-ND.
SMOCK ESD W/CUFF BLUE SIZE SMALL - 73750
Order 'smock esd w/cuff blue size small - 73750' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73750-ND.
SMOCK ESD W/CUFF BLUE SIZE LARGE - 73760
Order 'smock esd w/cuff blue size large - 73760' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73760-ND.
SMOCK ESD W/CUFF BLUE SIZE MED - 73755
Order 'smock esd w/cuff blue size med - 73755' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73755-ND.
JACKET W/CUFFS WHITE XLARGE - 73834
Order 'jacket w/cuffs white xlarge - 73834' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73834-ND.
JACKET W/CUFFS WHITE 2XLARGE - 73835
Order 'jacket w/cuffs white 2xlarge - 73835' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73835-ND.
COAT LAB W/CUFFS WHITE MEDIUM - 73632
Order 'coat lab w/cuffs white medium - 73632' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73632-ND.
COAT LAB W/CUFFS WHITE LARGE - 73633
Order 'coat lab w/cuffs white large - 73633' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73633-ND.
COAT LAB W/CUFFS WHITE XLARGE - 73634
Order 'coat lab w/cuffs white xlarge - 73634' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73634-ND.
LAMINATE MICA ESD WHITE 30X10' - 10240
Order 'laminate mica esd white 30x10' - 10240' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10240-ND.
LAMINATE MICA ESD WHITE 30X12' - 10242
Order 'laminate mica esd white 30x12' - 10242' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10242-ND.
LAMINATE MICA ESD WHITE 36X10' - 10244
Order 'laminate mica esd white 36x10' - 10244' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10244-ND.
LAMINATE MICA ESD WHITE 48X8' - 10248
Order 'laminate mica esd white 48x8' - 10248' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10248-ND.
Options for Desco Clothing Static Control, Clean Room Product 73831
Send this link via E-Mail
Help With This Screen
