CAP 33UF 35V ELECT UD SMD - UUD1V330MCL1GS - Capacitors
| Digi-Key Part Number | 493-2286-1-ND |
1 10 100 250 500 |
.98000 .81700 .51240 .40260 .36600 |
Extended Price
0.98 8.17 51.24 100.65 183.00 |
| Manufacturer Part Number | UUD1V330MCL1GS | |||
| Description | CAP 33UF 35V ELECT UD SMD | |||
| Quantity Available | 591 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UUD1V330MCL1GS |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.228" H (6.30mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UUD1V330MCL1GS UUD1V330MCL1GS 493 2286 1 ND 49322861ND 493-2286-1 |
UUD1V330MCL1GS Specification Sheet
CAP 33UF 35V ELECT UD SMD - UUD1V330MCL1GS (493-2286-1-ND) - Capacitors
Related parts Capacitors :CAP 33UF 35V ELECT UD SMD - UUD1V330MCL1GS
Order 'cap 33uf 35v elect ud smd - UUD1V330MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2286-1-ND.
CAP 33UF 35V ELECT UD SMD - UUD1V330MCL1GS
Order 'cap 33uf 35v elect ud smd - UUD1V330MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2286-6-ND.
CAP 33UF 35V ELECT UD SMD - UUD1V330MCL1GS
Order 'cap 33uf 35v elect ud smd - UUD1V330MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2286-2-ND.
CAP 3.3UF 35V ELECT WX SMD - UWX1V3R3MCL2GB
Order 'cap 3.3uf 35v elect wx smd - UWX1V3R3MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2115-1-ND.
CAP 3.3UF 35V ELECT WX SMD - UWX1V3R3MCL2GB
Order 'cap 3.3uf 35v elect wx smd - UWX1V3R3MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2115-6-ND.
CAP 33UF 35V ELECT WX SMD - UWX1V330MCL1GB
Order 'cap 33uf 35v elect wx smd - UWX1V330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2119-1-ND.
CAP 33UF 35V ELECT WX SMD - UWX1V330MCL1GB
Order 'cap 33uf 35v elect wx smd - UWX1V330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2119-6-ND.
CAP 3.3UF 35V ELECT WT SMD - UWT1V3R3MCL2GB
Order 'cap 3.3uf 35v elect wt smd - UWT1V3R3MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2196-1-ND.
CAP 3.3UF 35V ELECT WT SMD - UWT1V3R3MCL2GB
Order 'cap 3.3uf 35v elect wt smd - UWT1V3R3MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2196-6-ND.
CAP 33UF 35V ELECT WT SMD - UWT1V330MCL1GB
Order 'cap 33uf 35v elect wt smd - UWT1V330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2201-1-ND.
CAP 33UF 35V ELECT WT SMD - UWT1V330MCL1GB
Order 'cap 33uf 35v elect wt smd - UWT1V330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2201-6-ND.
CAP 4.7UF 35V ELECT UD SMD - UUD1V4R7MCL1GS
Order 'cap 4.7uf 35v elect ud smd - UUD1V4R7MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2281-1-ND.
CAP 4.7UF 35V ELECT UD SMD - UUD1V4R7MCL1GS
Order 'cap 4.7uf 35v elect ud smd - UUD1V4R7MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2281-6-ND.
CAP 10UF 35V ELECT UD SMD - UUD1V100MCL1GS
Order 'cap 10uf 35v elect ud smd - UUD1V100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2282-1-ND.
CAP 10UF 35V ELECT UD SMD - UUD1V100MCL1GS
Order 'cap 10uf 35v elect ud smd - UUD1V100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2282-6-ND.
Send this link via E-Mail
Help With This Screen
