SMOCK ESD W/CUFF BLUE SIZE SMALL - 73750
| Digi-Key Part Number | 73750-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 73750 | |||
| Description | SMOCK ESD W/CUFF BLUE SIZE SMALL | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 73750 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Clothing Type | Jacket with Cuffs |
| Color | Blue |
| Size | Small |
| Features | Conductive Fabric on Cuff, Grounding Stud on Hip |
| Material | Polyester |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
73750 73750 |
73750 Specification Sheet
SMOCK ESD W/CUFF BLUE SIZE SMALL - 73750 (73750-ND)
Related parts :SMOCK ESD W/CUFF BLUE SIZE SMALL - 73750
Order 'smock esd w/cuff blue size small - 73750' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73750-ND.
SMOCK ESD W/CUFF BLUE SIZE LARGE - 73760
Order 'smock esd w/cuff blue size large - 73760' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73760-ND.
SMOCK ESD W/CUFF BLUE SIZE MED - 73755
Order 'smock esd w/cuff blue size med - 73755' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73755-ND.
SMOCK ESD W/CUFF WHITE SIZE MED - 73832
Order 'smock esd w/cuff white size med - 73832' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73832-ND.
SMOCK ESD W/CUFF WHITE SIZE LRGE - 73833
Order 'smock esd w/cuff white size lrge - 73833' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73833-ND.
SMOCK ESD W/CUFF WHITE SIZE SMLL - 73831
Order 'smock esd w/cuff white size smll - 73831' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73831-ND.
COAT LAB W/CUFFS BLUE MEDIUM - 73612
Order 'coat lab w/cuffs blue medium - 73612' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73612-ND.
COAT LAB W/CUFFS BLUE LARGE - 73613
Order 'coat lab w/cuffs blue large - 73613' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73613-ND.
COAT LAB W/CUFFS BLUE XLARGE - 73614
Order 'coat lab w/cuffs blue xlarge - 73614' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73614-ND.
JACKET W/CUFFS BLUE XLARGE - 73765
Order 'jacket w/cuffs blue xlarge - 73765' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73765-ND.
JACKET W/CUFFS BLUE 3XLARGE - 73771
Order 'jacket w/cuffs blue 3xlarge - 73771' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73771-ND.
COAT LAB W/CUFFS BLUE SMALL - 73611
Order 'coat lab w/cuffs blue small - 73611' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73611-ND.
COAT LAB W/CUFFS BLUE 2XLARGE - 73615
Order 'coat lab w/cuffs blue 2xlarge - 73615' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73615-ND.
COAT LAB W/CUFFS BLUE 3XLARGE - 73616
Order 'coat lab w/cuffs blue 3xlarge - 73616' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73616-ND.
JACKET W/CUFFS BLUE XSMALL - 73749
Order 'jacket w/cuffs blue xsmall - 73749' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73749-ND.
Send this link via E-Mail
Help With This Screen
