CAP 27UF 35V ELECT UD SMD - UUD1V270MCL1GS
| Digi-Key Part Number | 493-2285-6-ND |
5 10 25 100 500 |
.51800 .42700 .39640 .36600 .30500 |
Extended Price
2.59 4.27 9.91 36.60 152.50 |
| Manufacturer Part Number | UUD1V270MCL1GS | |||
| Description | CAP 27UF 35V ELECT UD SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UUD1V270MCL1GS |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 27µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.228" H (6.60mm x 6.60mm x 5.80mm) |
| Packaging | Digi-Reel® |
| Series | UD |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UUD1V270MCL1GS UUD1V270MCL1GS 493 2285 6 ND 49322856ND 493-2285-6 |
UUD1V270MCL1GS Specification Sheet
CAP 27UF 35V ELECT UD SMD - UUD1V270MCL1GS (493-2285-6-ND)
Related parts:CAP 27UF 35V ELECT UD SMD - UUD1V270MCL1GS
Order 'cap 27uf 35v elect ud smd - UUD1V270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2285-1-ND.
CAP 27UF 35V ELECT UD SMD - UUD1V270MCL1GS
Order 'cap 27uf 35v elect ud smd - UUD1V270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2285-6-ND.
CAP 27UF 35V ELECT UD SMD - UUD1V270MCL1GS
Order 'cap 27uf 35v elect ud smd - UUD1V270MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2285-2-ND.
CAP 27UF 6.3V ELECT UD SMD - UUD0J270MCL1GS
Order 'cap 27uf 6.3v elect ud smd - UUD0J270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2229-1-ND.
CAP 27UF 6.3V ELECT UD SMD - UUD0J270MCL1GS
Order 'cap 27uf 6.3v elect ud smd - UUD0J270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2229-6-ND.
CAP 27UF 10V ELECT UD SMD - UUD1A270MCL1GS
Order 'cap 27uf 10v elect ud smd - UUD1A270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2243-1-ND.
CAP 27UF 10V ELECT UD SMD - UUD1A270MCL1GS
Order 'cap 27uf 10v elect ud smd - UUD1A270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2243-6-ND.
CAP 27UF 16V ELECT UD SMD - UUD1C270MCL1GS
Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2257-1-ND.
CAP 27UF 16V ELECT UD SMD - UUD1C270MCL1GS
Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2257-6-ND.
CAP 27UF 25V ELECT UD SMD - UUD1E270MCL1GS
Order 'cap 27uf 25v elect ud smd - UUD1E270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2271-1-ND.
CAP 27UF 25V ELECT UD SMD - UUD1E270MCL1GS
Order 'cap 27uf 25v elect ud smd - UUD1E270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2271-6-ND.
CAP 4.7UF 35V ELECT UD SMD - UUD1V4R7MCL1GS
Order 'cap 4.7uf 35v elect ud smd - UUD1V4R7MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2281-1-ND.
CAP 4.7UF 35V ELECT UD SMD - UUD1V4R7MCL1GS
Order 'cap 4.7uf 35v elect ud smd - UUD1V4R7MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2281-6-ND.
CAP 10UF 35V ELECT UD SMD - UUD1V100MCL1GS
Order 'cap 10uf 35v elect ud smd - UUD1V100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2282-1-ND.
CAP 10UF 35V ELECT UD SMD - UUD1V100MCL1GS
Order 'cap 10uf 35v elect ud smd - UUD1V100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2282-6-ND.
Send this link via E-Mail
Help With This Screen