COAT LAB W/CUFFS BLUE MEDIUM - 73612 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 73612-ND |
1 |
54.51000 |
Extended Price
54.51 |
| Manufacturer Part Number | 73612 | |||
| Description | COAT LAB W/CUFFS BLUE MEDIUM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 73612 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Clothing Type | Lab Coat with Cuffs |
| Color | Blue |
| Size | Medium |
| Features | Conductive Fabric on Cuff, Grounding Stud on Hip |
| Material | Polyester |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
73612 73612 |
73612 Specification Sheet
COAT LAB W/CUFFS BLUE MEDIUM - 73612 (73612-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:COAT LAB W/CUFFS BLUE MEDIUM - 73612
Order 'coat lab w/cuffs blue medium - 73612' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73612-ND.
COAT LAB W/CUFFS BLUE SMALL - 73611
Order 'coat lab w/cuffs blue small - 73611' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73611-ND.
COAT LAB W/CUFFS BLUE LARGE - 73613
Order 'coat lab w/cuffs blue large - 73613' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73613-ND.
COAT LAB W/CUFFS BLUE XLARGE - 73614
Order 'coat lab w/cuffs blue xlarge - 73614' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73614-ND.
COAT LAB W/CUFFS BLUE 2XLARGE - 73615
Order 'coat lab w/cuffs blue 2xlarge - 73615' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73615-ND.
COAT LAB W/CUFFS BLUE 3XLARGE - 73616
Order 'coat lab w/cuffs blue 3xlarge - 73616' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73616-ND.
COAT LAB W/CUFFS WHITE MEDIUM - 73632
Order 'coat lab w/cuffs white medium - 73632' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73632-ND.
COAT LAB W/CUFFS TEAL MEDIUM - 73652
Order 'coat lab w/cuffs teal medium - 73652' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73652-ND.
SMOCK ESD W/CUFF BLUE SIZE MED - 73755
Order 'smock esd w/cuff blue size med - 73755' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73755-ND.
COAT LAB W/SNAPS BLUE 5XLARGE - 73608
Order 'coat lab w/snaps blue 5xlarge - 73608' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73608-ND.
COAT LAB W/SNAPS BLUE 6XLARGE - 73609
Order 'coat lab w/snaps blue 6xlarge - 73609' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73609-ND.
COAT LAB W/CUFFS WHITE LARGE - 73633
Order 'coat lab w/cuffs white large - 73633' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73633-ND.
COAT LAB W/CUFFS WHITE XLARGE - 73634
Order 'coat lab w/cuffs white xlarge - 73634' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73634-ND.
COAT LAB W/CUFFS TEAL SMALL - 73651
Order 'coat lab w/cuffs teal small - 73651' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73651-ND.
COAT LAB W/CUFFS TEAL XLARGE - 73654
Order 'coat lab w/cuffs teal xlarge - 73654' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73654-ND.
Send this link via E-Mail
Help With This Screen
