GLOVES ESD HOT SMALL PAIR - 68112 - Static Control, Clean Room Products
| Digi-Key Part Number | 68112-ND |
10 |
23.39000 |
Extended Price
233.90 |
| Manufacturer Part Number | 68112 | |||
| Description | GLOVES ESD HOT SMALL PAIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68112 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Clothing Type | Gloves, Non Gendered - Dissipative |
| Color | White |
| Size | Small |
| Features | Grounding Stud |
| Material | Polyester |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
68112 68112 |
68112 Specification Sheet
GLOVES ESD HOT SMALL PAIR - 68112 (68112-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :GLOVES ESD HOT SMALL PAIR - 68112
Order 'gloves esd hot small pair - 68112' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68112-ND.
GLOVES ESD HOT LARGE PAIR - 68110
Order 'gloves esd hot large pair - 68110' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68110-ND.
GLOVES ESD HOT MEDUIM PAIR - 68111
Order 'gloves esd hot meduim pair - 68111' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68111-ND.
GLOVE WOMAN'S DISSIPTVE SM PAIR - 68102
Order 'glove woman's dissiptve sm pair - 68102' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68102-ND.
GLOVE MAN'S DISSIPATIVE SM PAIR - 68105
Order 'glove man's dissipative sm pair - 68105' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68105-ND.
GLOVE WOMAN'S DISSIPTVE LRG PAIR - 68100
Order 'glove woman's dissiptve lrg pair - 68100' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68100-ND.
GLOVE WOMAN'S DISSIPTVE MED PAIR - 68101
Order 'glove woman's dissiptve med pair - 68101' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68101-ND.
GLOVE MAN'S DISSIPATIVE LRG PAIR - 68103
Order 'glove man's dissipative lrg pair - 68103' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68103-ND.
GLOVE MAN'S DISSIPATIVE MED PAIR - 68104
Order 'glove man's dissipative med pair - 68104' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68104-ND.
WRISTBAND ESD METAL SMALL - 2205
Order 'wristband esd metal small - 2205' online from Digi-Key. Manufactured by 3M. Digi-Key part number 22053M-ND.
SMOCK ESD W/CUFF BLUE SIZE SMALL - 73750
Order 'smock esd w/cuff blue size small - 73750' online from Digi-Key. Manufactured by Desco. Digi-Key part number 73750-ND.
GLOVE MAN'S DISSIPATIVE X-LRG PR - 68106
Order 'glove man's dissipative x-lrg pr - 68106' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68106-ND.
FOOT GROUND SOLE SMALL 2MEG - 07501
Order 'foot ground sole small 2meg - 07501' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07501-ND.
WRISTBAND ELASTIC SMALL 4MM - 09025
Order 'wristband elastic small 4mm - 09025' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09025-ND.
BOTTLE DISSIPATIVE ESD 6OZ MENDA - 35354
Order 'bottle dissipative esd 6oz menda - 35354' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35354-ND.
Send this link via E-Mail
Help With This Screen
