GLOVE MAN'S DISSIPATIVE X-LRG PR - 68106
| Digi-Key Part Number | 68106-ND |
10 |
10.31000 |
Extended Price
103.10 |
| Manufacturer Part Number | 68106 | |||
| Description | GLOVE MAN'S DISSIPATIVE X-LRG PR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68106 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Clothing Type | Gloves, Mens - Dissipative |
| Color | White |
| Size | XLarge |
| Features | Grounding Stud |
| Material | Polyester |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
68106 68106 |
68106 Specification Sheet
GLOVE MAN'S DISSIPATIVE X-LRG PR - 68106 (68106-ND)
Related parts :GLOVE MAN'S DISSIPATIVE X-LRG PR - 68106
Order 'glove man's dissipative x-lrg pr - 68106' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68106-ND.
GLOVE MAN'S DISSIPATIVE LRG PAIR - 68103
Order 'glove man's dissipative lrg pair - 68103' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68103-ND.
GLOVE MAN'S DISSIPATIVE MED PAIR - 68104
Order 'glove man's dissipative med pair - 68104' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68104-ND.
GLOVE MAN'S DISSIPATIVE SM PAIR - 68105
Order 'glove man's dissipative sm pair - 68105' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68105-ND.
GLOVE WOMAN'S DISSIPTVE LRG PAIR - 68100
Order 'glove woman's dissiptve lrg pair - 68100' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68100-ND.
GLOVE WOMAN'S DISSIPTVE MED PAIR - 68101
Order 'glove woman's dissiptve med pair - 68101' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68101-ND.
GLOVE WOMAN'S DISSIPTVE SM PAIR - 68102
Order 'glove woman's dissiptve sm pair - 68102' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68102-ND.
GLOVES ESD HOT LARGE PAIR - 68110
Order 'gloves esd hot large pair - 68110' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68110-ND.
GLOVES ESD HOT MEDUIM PAIR - 68111
Order 'gloves esd hot meduim pair - 68111' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68111-ND.
GLOVES ESD HOT SMALL PAIR - 68112
Order 'gloves esd hot small pair - 68112' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68112-ND.
BINDER 3RING DISSIPATIVE 1/2" - 07405
Order 'binder 3ring dissipative 1/2" - 07405' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07405-ND.
BINDER 3RING DISSIPATIVE 1" - 07410
Order 'binder 3ring dissipative 1" - 07410' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07410-ND.
BINDER 3RING DISSIPATIVE 1 1/2" - 07412
Order 'binder 3ring dissipative 1 1/2" - 07412' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07412-ND.
BINDER 3RING DISSIPATIVE 2" - 07415
Order 'binder 3ring dissipative 2" - 07415' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07415-ND.
BINDER 3RING DISSIPATIVE 3" - 07420
Order 'binder 3ring dissipative 3" - 07420' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07420-ND.
Send this link via E-Mail
Help With This Screen
