GLOVE WOMAN'S DISSIPTVE LRG PAIR - 68100 - Static Control, ESD, Clean Room Products
Desco Clothing Static Control, Esd, Clean Room Product 68100
| Digi-Key Part Number | 68100-ND |
10 |
10.31000 |
Extended Price
103.10 |
| Manufacturer Part Number | 68100 | |||
| Description | GLOVE WOMAN'S DISSIPTVE LRG PAIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68100 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Clothing Type | Gloves, Womens - Dissipative |
| Color | White |
| Size | Large |
| Features | Grounding Stud |
| Material | Polyester |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
68100 68100 |
68100 Specification Sheet
GLOVE WOMAN'S DISSIPTVE LRG PAIR - 68100 (68100-ND) - Static Control, ESD, Clean Room Products
Related parts Desco Clothing Static Control, Esd, Clean Room Product 68100GLOVE WOMAN'S DISSIPTVE LRG PAIR - 68100
Order 'glove woman's dissiptve lrg pair - 68100' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68100-ND.
GLOVE WOMAN'S DISSIPTVE MED PAIR - 68101
Order 'glove woman's dissiptve med pair - 68101' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68101-ND.
GLOVE WOMAN'S DISSIPTVE SM PAIR - 68102
Order 'glove woman's dissiptve sm pair - 68102' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68102-ND.
GLOVE MAN'S DISSIPATIVE LRG PAIR - 68103
Order 'glove man's dissipative lrg pair - 68103' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68103-ND.
GLOVE MAN'S DISSIPATIVE MED PAIR - 68104
Order 'glove man's dissipative med pair - 68104' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68104-ND.
GLOVE MAN'S DISSIPATIVE SM PAIR - 68105
Order 'glove man's dissipative sm pair - 68105' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68105-ND.
GLOVES ESD HOT LARGE PAIR - 68110
Order 'gloves esd hot large pair - 68110' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68110-ND.
GLOVES ESD HOT MEDUIM PAIR - 68111
Order 'gloves esd hot meduim pair - 68111' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68111-ND.
GLOVES ESD HOT SMALL PAIR - 68112
Order 'gloves esd hot small pair - 68112' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68112-ND.
GLOVE MAN'S DISSIPATIVE X-LRG PR - 68106
Order 'glove man's dissipative x-lrg pr - 68106' online from Digi-Key. Manufactured by Desco. Digi-Key part number 68106-ND.
CABLE 20AWG 2 PAIR FOIL SHIELDED - 35452 BK199
Order 'cable 20awg 2 pair foil shielded - 35452 BK199' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 35452 BK199-ND.
MULTI PAIR CABLE 24AWG 100' - 5269/11C SL005
Order 'multi pair cable 24awg 100' - 5269/11C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5269/11C SL005-ND.
MULTI PAIR CABLE 24AWG 100' - 5499/11C 005
Order 'multi pair cable 24awg 100' - 5499/11C 005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5499/11C 005-ND.
MULTI PAIR FOIL BEADED SHEIL 3PR - 6391 022
Order 'multi pair foil beaded sheil 3pr - 6391 022' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6391 022-ND.
CABLE TWISTED PAIR ROUND 16AWG - 44A1121-16-0/9-9-US
Order 'cable twisted pair round 16awg - 44A1121-16-0/9-9-US' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 44A1121-16-0/9-9-US-ND.
Options for Desco Clothing Static Control, Esd, Clean Room Product 68100
Send this link via E-Mail
Help With This Screen
