SWAB 6" LARGE FOAM TIP 100/PKG - SW6PFG-100 - Test and Work Bench Equipment
| Digi-Key Part Number | EB1165-ND |
1 |
30.81000 |
Extended Price
30.81 |
| Manufacturer Part Number | SW6PFG-100 | |||
| Description | SWAB 6" LARGE FOAM TIP 100/PKG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SW6PFG-100 |
| Vendor | Easy Braid Co. |
| Category | Test and Work Bench Equipment |
| Shaft Size | 6" (152.4mm) Solid |
| Tip | Foam - 3/8" (9.5mm) Diameter x 1" (25.4mm) Length |
| Material | Polypropelene - High Strength |
| Other Names |
SW6PFG 100 SW6PFG100 EB1165 ND EB1165ND EB1165 |
SWAB 6" LARGE FOAM TIP 100/PKG - SW6PFG-100 (EB1165-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:SWAB 6" LARGE FOAM TIP 10/PKG - SW6PFG-10
Order 'swab 6" large foam tip 10/pkg - SW6PFG-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1150-ND.
SWAB 6" LARGE FOAM TIP 100/PKG - SW6PFG-100
Order 'swab 6" large foam tip 100/pkg - SW6PFG-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1165-ND.
SWAB 2" FOAM TIP 100/PKG - SW2PF-100
Order 'swab 2" foam tip 100/pkg - SW2PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1155-ND.
SWAB 3" FOAM TIP 100/PKG - SW3PF-100
Order 'swab 3" foam tip 100/pkg - SW3PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1156-ND.
SWAB 3" FOAM TIP 100/PKG - SW3WF-100
Order 'swab 3" foam tip 100/pkg - SW3WF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1157-ND.
SWAB 6" FOAM/CTN TP 100/PKG - SW6PF-100
Order 'swab 6" foam/ctn tp 100/pkg - SW6PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1163-ND.
SWAB 5" REC FM TIP 100/PKG - SW5PF-100
Order 'swab 5" rec fm tip 100/pkg - SW5PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1158-ND.
SWAB 6" BLUE SLD FM TP 100/PKG - SW6BPF-100
Order 'swab 6" blue sld fm tp 100/pkg - SW6BPF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1162-ND.
SWAB 6" STA DIS FM TP 100/PKG - SW6PFAS-100
Order 'swab 6" sta dis fm tp 100/pkg - SW6PFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1164-ND.
SWAB 6" WOOD CTN TP 100/PKG - SW6WC-100
Order 'swab 6" wood ctn tp 100/pkg - SW6WC-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1166-ND.
SWAB 6" WOOD FM TP 100/PKG - SW6WF-100
Order 'swab 6" wood fm tp 100/pkg - SW6WF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1167-ND.
SWAB 6" STA DIS FM TP 100/PKG - SW6WFAS-100
Order 'swab 6" sta dis fm tp 100/pkg - SW6WFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1168-ND.
SWAB 6" STA DIS FM/CTN 100/PKG - SW6WFCAS-100
Order 'swab 6" sta dis fm/ctn 100/pkg - SW6WFCAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1169-ND.
SWAB 2" FOAM TIP 10/PKG - SW2PF-10
Order 'swab 2" foam tip 10/pkg - SW2PF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1140-ND.
SWAB 3" FOAM TIP 10/PKG - SW3PF-10
Order 'swab 3" foam tip 10/pkg - SW3PF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1141-ND.
Send this link via E-Mail
Help With This Screen