SWAB 6" STA DIS FM TP 100/PKG - SW6PFAS-100
| Digi-Key Part Number | EB1164-ND |
1 |
54.71000 |
Extended Price
54.71 |
| Manufacturer Part Number | SW6PFAS-100 | |||
| Description | SWAB 6" STA DIS FM TP 100/PKG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SW6PFAS-100 |
| Vendor | Easy Braid Co. |
| Category | Test and Work Bench Equipment |
| Shaft Size | 6" (152.4mm) Static Dissipative Solid |
| Tip | Foam, Static Dissipative - 3/16" (4.76mm) Diameter x 11/16" (17.46mm) Length |
| Material | Polyolefin - Static Free |
| Other Names |
SW6PFAS 100 SW6PFAS100 EB1164 ND EB1164ND EB1164 |
SWAB 6" STA DIS FM TP 100/PKG - SW6PFAS-100 (EB1164-ND)
Related parts:SWAB 6" STA DIS FM TP 10/PKG - SW6PFAS-10
Order 'swab 6" sta dis fm tp 10/pkg - SW6PFAS-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1149-ND.
SWAB 6" STA DIS FM TP 100/PKG - SW6PFAS-100
Order 'swab 6" sta dis fm tp 100/pkg - SW6PFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1164-ND.
SWAB 6" STA DIS FM TP 10/PKG - SW6WFAS-10
Order 'swab 6" sta dis fm tp 10/pkg - SW6WFAS-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1153-ND.
SWAB 6" STA DIS FM TP 100/PKG - SW6WFAS-100
Order 'swab 6" sta dis fm tp 100/pkg - SW6WFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1168-ND.
SWAB 6" STA DIS FM/CTN 10/PKG - SW6WFCAS-10
Order 'swab 6" sta dis fm/ctn 10/pkg - SW6WFCAS-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1154-ND.
SWAB 6" STA DIS FM/CTN 100/PKG - SW6WFCAS-100
Order 'swab 6" sta dis fm/ctn 100/pkg - SW6WFCAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1169-ND.
SWAB 6" BLUE SLD FM TP 10/PKG - SW6BPF-10
Order 'swab 6" blue sld fm tp 10/pkg - SW6BPF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1147-ND.
SWAB 6" BLUE SLD FM TP 100/PKG - SW6BPF-100
Order 'swab 6" blue sld fm tp 100/pkg - SW6BPF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1162-ND.
SWAB 6" WOOD FM TP 100/PKG - SW6WF-100
Order 'swab 6" wood fm tp 100/pkg - SW6WF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1167-ND.
SWAB 5" RD FM TP 100/PKG - SW5PFR-100
Order 'swab 5" rd fm tp 100/pkg - SW5PFR-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1161-ND.
SWAB 6" FOAM/CTN TP 100/PKG - SW6PF-100
Order 'swab 6" foam/ctn tp 100/pkg - SW6PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1163-ND.
SWAB 6" WOOD CTN TP 100/PKG - SW6WC-100
Order 'swab 6" wood ctn tp 100/pkg - SW6WC-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1166-ND.
SWAB 6" WOOD FM TP 10/PKG - SW6WF-10
Order 'swab 6" wood fm tp 10/pkg - SW6WF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1152-ND.
SWAB 5" REC FM TIP 100/PKG - SW5PF-100
Order 'swab 5" rec fm tip 100/pkg - SW5PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1158-ND.
SWAB 5" STAT DIS FT 100/PKG - SW5PFAS-100
Order 'swab 5" stat dis ft 100/pkg - SW5PFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1160-ND.
Send this link via E-Mail
Help With This Screen