SWAB 5" REC FM TIP 100/PKG - SW5PF-100 - Test and Work Bench Equipment
| Digi-Key Part Number | EB1158-ND |
1 |
41.41000 |
Extended Price
41.41 |
| Manufacturer Part Number | SW5PF-100 | |||
| Description | SWAB 5" REC FM TIP 100/PKG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SW5PF-100 |
| Vendor | Easy Braid Co. |
| Category | Test and Work Bench Equipment |
| Shaft Size | 5" (127mm) Solid |
| Tip | Foam, Rectangular - 9/16" (14.28mm) Diameter x 15/16" (23.8mm) Length |
| Material | Polypropelene - High Strength |
| Other Names |
SW5PF 100 SW5PF100 EB1158 ND EB1158ND EB1158 |
SWAB 5" REC FM TIP 100/PKG - SW5PF-100 (EB1158-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:SWAB 5" REC FM TP 10/PKG - SW5PF-10
Order 'swab 5" rec fm tp 10/pkg - SW5PF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1143-ND.
SWAB 5" REC FM TIP 100/PKG - SW5PF-100
Order 'swab 5" rec fm tip 100/pkg - SW5PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1158-ND.
SWAB 5" RD FM TP 100/PKG - SW5PFR-100
Order 'swab 5" rd fm tp 100/pkg - SW5PFR-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1161-ND.
SWAB 5" RD FM TP 10/PKG - SW5PFR-10
Order 'swab 5" rd fm tp 10/pkg - SW5PFR-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1146-ND.
SWAB 2" FOAM TIP 100/PKG - SW2PF-100
Order 'swab 2" foam tip 100/pkg - SW2PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1155-ND.
SWAB 3" FOAM TIP 100/PKG - SW3PF-100
Order 'swab 3" foam tip 100/pkg - SW3PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1156-ND.
SWAB 3" FOAM TIP 100/PKG - SW3WF-100
Order 'swab 3" foam tip 100/pkg - SW3WF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1157-ND.
SWAB 5" STAT DIS FT 100/PKG - SW5PFAS-100
Order 'swab 5" stat dis ft 100/pkg - SW5PFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1160-ND.
SWAB 6" BLUE SLD FM TP 100/PKG - SW6BPF-100
Order 'swab 6" blue sld fm tp 100/pkg - SW6BPF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1162-ND.
SWAB 6" STA DIS FM TP 100/PKG - SW6PFAS-100
Order 'swab 6" sta dis fm tp 100/pkg - SW6PFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1164-ND.
SWAB 6" LARGE FOAM TIP 100/PKG - SW6PFG-100
Order 'swab 6" large foam tip 100/pkg - SW6PFG-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1165-ND.
SWAB 6" WOOD FM TP 100/PKG - SW6WF-100
Order 'swab 6" wood fm tp 100/pkg - SW6WF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1167-ND.
SWAB 6" STA DIS FM TP 100/PKG - SW6WFAS-100
Order 'swab 6" sta dis fm tp 100/pkg - SW6WFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1168-ND.
SWAB 6" STA DIS FM/CTN 100/PKG - SW6WFCAS-100
Order 'swab 6" sta dis fm/ctn 100/pkg - SW6WFCAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1169-ND.
SWAB 6" FOAM/CTN TP 100/PKG - SW6PF-100
Order 'swab 6" foam/ctn tp 100/pkg - SW6PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1163-ND.
Send this link via E-Mail
Help With This Screen