SWAB 3" FOAM TIP 100/PKG - SW3WF-100 - Test Equipment
Easy Braid Co. Swab And Brush Test Equipment SW3WF-100
| Digi-Key Part Number | EB1157-ND |
1 |
22.40000 |
Extended Price
22.40 |
| Manufacturer Part Number | SW3WF-100 | |||
| Description | SWAB 3" FOAM TIP 100/PKG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SW3WF-100 |
| Vendor | Easy Braid Co. |
| Category | Test Equipment |
| Tip - Material | Foam |
| Tip - Size | 0.19" Dia x 0.69" L (4.8mm x 17.5mm) 3/16" x 11/16" |
| Handle - Length | 3.00" (76.2mm) 3" |
| Handle - Material | Wood |
| Length - Overall | 3.69" (93.7mm) 3 11/16" |
| Quantity | 100 |
| Type | Swab |
| Other Names |
SW3WF 100 SW3WF100 EB1157 ND EB1157ND EB1157 |
SW3WF-100 Specification Sheet
SWAB 3" FOAM TIP 100/PKG - SW3WF-100 (EB1157-ND) - Test Equipment
Related parts Easy Braid Co. Swab And Brush Test Equipment SW3WF-100SWAB 3" FOAM TIP 100/PKG - SW3WF-100
Order 'swab 3" foam tip 100/pkg - SW3WF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1157-ND.
SWAB 3" FOAM TIP 100/PKG - SW3PF-100
Order 'swab 3" foam tip 100/pkg - SW3PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1156-ND.
SWAB 3" FOAM TIP 10/PKG - SW3WF-10
Order 'swab 3" foam tip 10/pkg - SW3WF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1142-ND.
SWAB 3" FOAM TIP 10/PKG - SW3PF-10
Order 'swab 3" foam tip 10/pkg - SW3PF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1141-ND.
SWAB 2" FOAM TIP 100/PKG - SW2PF-100
Order 'swab 2" foam tip 100/pkg - SW2PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1155-ND.
SWAB 2" FOAM TIP 10/PKG - SW2PF-10
Order 'swab 2" foam tip 10/pkg - SW2PF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1140-ND.
SWAB 6" LARGE FOAM TIP 10/PKG - SW6PFG-10
Order 'swab 6" large foam tip 10/pkg - SW6PFG-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1150-ND.
SWAB 5" SELF SAT FOAM TIP 10/PKG - SW5PFA-10
Order 'swab 5" self sat foam tip 10/pkg - SW5PFA-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1144-ND.
SWAB 6" LARGE FOAM TIP 100/PKG - SW6PFG-100
Order 'swab 6" large foam tip 100/pkg - SW6PFG-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1165-ND.
SWAB 6" FOAM/CTN TP 100/PKG - SW6PF-100
Order 'swab 6" foam/ctn tp 100/pkg - SW6PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1163-ND.
SWAB 5" REC FM TIP 100/PKG - SW5PF-100
Order 'swab 5" rec fm tip 100/pkg - SW5PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1158-ND.
SWAB 5" SELF SAT FOAM TIP 100/PG - SW5PFA-100
Order 'swab 5" self sat foam tip 100/pg - SW5PFA-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1159-ND.
SWAB 5" STAT DIS FT 100/PKG - SW5PFAS-100
Order 'swab 5" stat dis ft 100/pkg - SW5PFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1160-ND.
SWAB 6" BLUE SLD FM TP 100/PKG - SW6BPF-100
Order 'swab 6" blue sld fm tp 100/pkg - SW6BPF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1162-ND.
SWAB 6" STA DIS FM TP 100/PKG - SW6PFAS-100
Order 'swab 6" sta dis fm tp 100/pkg - SW6PFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1164-ND.
Options for Easy Braid Co. Swab And Brush Test Equipment SW3WF-100
Send this link via E-Mail
Help With This Screen
