SWAB 6" STA DIS FM TP 10/PKG - SW6WFAS-10 - Test Equipment
| Digi-Key Part Number | EB1153-ND |
1 |
5.48000 |
Extended Price
5.48 |
| Manufacturer Part Number | SW6WFAS-10 | |||
| Description | SWAB 6" STA DIS FM TP 10/PKG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SW6WFAS-10 |
| Vendor | Easy Braid Co. |
| Category | Test Equipment |
| Tip - Material | Foam, Antistatic |
| Tip - Size | 0.19" Dia x 0.69" L (4.8mm x 17.5mm) 3/16" x 11/16" |
| Handle - Length | 6.00" (152.4mm) 6" |
| Handle - Material | Wood |
| Length - Overall | 6.69" (169.9mm) 6 11/16" |
| Quantity | 10 |
| Type | Swab |
| Other Names |
SW6WFAS 10 SW6WFAS10 EB1153 ND EB1153ND EB1153 |
SW6WFAS-10 Specification Sheet
SWAB 6" STA DIS FM TP 10/PKG - SW6WFAS-10 (EB1153-ND) - Test Equipment
Related parts Test Equipment :SWAB 6" STA DIS FM TP 100/PKG - SW6WFAS-100
Order 'swab 6" sta dis fm tp 100/pkg - SW6WFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1168-ND.
SWAB 6" STA DIS FM TP 100/PKG - SW6PFAS-100
Order 'swab 6" sta dis fm tp 100/pkg - SW6PFAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1164-ND.
SWAB 6" STA DIS FM TP 10/PKG - SW6WFAS-10
Order 'swab 6" sta dis fm tp 10/pkg - SW6WFAS-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1153-ND.
SWAB 6" STA DIS FM TP 10/PKG - SW6PFAS-10
Order 'swab 6" sta dis fm tp 10/pkg - SW6PFAS-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1149-ND.
SWAB 6" STA DIS FM/CTN 100/PKG - SW6WFCAS-100
Order 'swab 6" sta dis fm/ctn 100/pkg - SW6WFCAS-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1169-ND.
SWAB 6" STA DIS FM/CTN 10/PKG - SW6WFCAS-10
Order 'swab 6" sta dis fm/ctn 10/pkg - SW6WFCAS-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1154-ND.
SWAB 6" BLUE SLD FM TP 100/PKG - SW6BPF-100
Order 'swab 6" blue sld fm tp 100/pkg - SW6BPF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1162-ND.
SWAB 6" BLUE SLD FM TP 10/PKG - SW6BPF-10
Order 'swab 6" blue sld fm tp 10/pkg - SW6BPF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1147-ND.
SWAB 6" WOOD FM TP 10/PKG - SW6WF-10
Order 'swab 6" wood fm tp 10/pkg - SW6WF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1152-ND.
SWAB 5" RD FM TP 10/PKG - SW5PFR-10
Order 'swab 5" rd fm tp 10/pkg - SW5PFR-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1146-ND.
SWAB 5" REC FM TP 10/PKG - SW5PF-10
Order 'swab 5" rec fm tp 10/pkg - SW5PF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1143-ND.
SWAB 5" STAT DIS FT 10/PKG - SW5PFAS-10
Order 'swab 5" stat dis ft 10/pkg - SW5PFAS-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1145-ND.
SWAB 6" WOOD FM TP 100/PKG - SW6WF-100
Order 'swab 6" wood fm tp 100/pkg - SW6WF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1167-ND.
SWAB 5" RD FM TP 100/PKG - SW5PFR-100
Order 'swab 5" rd fm tp 100/pkg - SW5PFR-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1161-ND.
IC SUPERVISOR W/NV MEM 10-USOP - DS4510U-10
Order 'ic supervisor w/nv mem 10-usop - DS4510U-10' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4510U-10-ND.
Send this link via E-Mail
Help With This Screen
