SWAB 5" REC FM TP 10/PKG - SW5PF-10
| Digi-Key Part Number | EB1143-ND |
1 |
5.78000 |
Extended Price
5.78 |
| Manufacturer Part Number | SW5PF-10 | |||
| Description | SWAB 5" REC FM TP 10/PKG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SW5PF-10 |
| Vendor | Easy Braid Co. |
| Category | Test and Work Bench Equipment |
| Shaft Size | 5" (127mm) Solid |
| Tip | Foam, Rectangular - 9/16" (14.28mm) Diameter x 15/16" (23.8mm) Length |
| Material | Polypropelene - High Strength |
| Other Names |
SW5PF 10 SW5PF10 EB1143 ND EB1143ND EB1143 |
SWAB 5" REC FM TP 10/PKG - SW5PF-10 (EB1143-ND)
Related parts:SWAB 5" REC FM TIP 100/PKG - SW5PF-100
Order 'swab 5" rec fm tip 100/pkg - SW5PF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1158-ND.
SWAB 5" REC FM TP 10/PKG - SW5PF-10
Order 'swab 5" rec fm tp 10/pkg - SW5PF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1143-ND.
SWAB 5" RD FM TP 100/PKG - SW5PFR-100
Order 'swab 5" rd fm tp 100/pkg - SW5PFR-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1161-ND.
SWAB 5" RD FM TP 10/PKG - SW5PFR-10
Order 'swab 5" rd fm tp 10/pkg - SW5PFR-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1146-ND.
SWAB 6" WOOD FM TP 100/PKG - SW6WF-100
Order 'swab 6" wood fm tp 100/pkg - SW6WF-100' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1167-ND.
SWAB 6" BLUE SLD FM TP 10/PKG - SW6BPF-10
Order 'swab 6" blue sld fm tp 10/pkg - SW6BPF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1147-ND.
SWAB 6" STA DIS FM TP 10/PKG - SW6PFAS-10
Order 'swab 6" sta dis fm tp 10/pkg - SW6PFAS-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1149-ND.
SWAB 6" WOOD FM TP 10/PKG - SW6WF-10
Order 'swab 6" wood fm tp 10/pkg - SW6WF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1152-ND.
SWAB 6" STA DIS FM TP 10/PKG - SW6WFAS-10
Order 'swab 6" sta dis fm tp 10/pkg - SW6WFAS-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1153-ND.
SWAB 5" SELF SAT FOAM TIP 10/PKG - SW5PFA-10
Order 'swab 5" self sat foam tip 10/pkg - SW5PFA-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1144-ND.
SWAB 5" STAT DIS FT 10/PKG - SW5PFAS-10
Order 'swab 5" stat dis ft 10/pkg - SW5PFAS-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1145-ND.
SWAB 6" FOAM/CTN TP 10/PKG - SW6PF-10
Order 'swab 6" foam/ctn tp 10/pkg - SW6PF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1148-ND.
SWAB 6" WOOD CTN TP 10/PKG - SW6WC-10
Order 'swab 6" wood ctn tp 10/pkg - SW6WC-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1151-ND.
SWAB 6" STA DIS FM/CTN 10/PKG - SW6WFCAS-10
Order 'swab 6" sta dis fm/ctn 10/pkg - SW6WFCAS-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1154-ND.
SWAB 2" FOAM TIP 10/PKG - SW2PF-10
Order 'swab 2" foam tip 10/pkg - SW2PF-10' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1140-ND.
Send this link via E-Mail
Help With This Screen