APPLICATOR CLEANRM 6.7"POLY 50PC - CM502
| Digi-Key Part Number | CM502-ND |
24 |
37.18417 |
Extended Price
892.42 |
| Manufacturer Part Number | CM502 | |||
| Description | APPLICATOR CLEANRM 6.7"POLY 50PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM502 |
| Vendor | ITW Chemtronics |
| Category | Test and Work Bench Equipment |
| Tip - Material | Polyvinylidene Flouride |
| Tip - Size | 0.07" W x 0.62" L (1.9mm x 15.7mm) |
| Handle - Length | 6.10" (154.4mm) |
| Handle - Material | Polypropylene |
| Length - Overall | 6.70" (170.2mm) |
| Quantity | 50 |
| Type | Swab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM502 CM502 |
APPLICATOR CLEANRM 6.7"POLY 50PC - CM502 (CM502-ND)
Related parts :APPLICATOR CLEANRM 6.7"POLY 50PC - CM502
Order 'applicator cleanrm 6.7"poly 50pc - CM502' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CM502-ND.
SWAB CLEANRM 2.8" POLYTIP 500PC - 41050
Order 'swab cleanrm 2.8" polytip 500pc - 41050' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 41050-ND.
SWAB CLEANRM 3.2" POLYTIP 500PC - 44070
Order 'swab cleanrm 3.2" polytip 500pc - 44070' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 44070-ND.
ECONOWIPES NONWOVEN 12X13" 50PC - 6713
Order 'econowipes nonwoven 12x13" 50pc - 6713' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 6713-ND.
CHAMOIS CLEANROOM 8X8" 50PC - 7348LE
Order 'chamois cleanroom 8x8" 50pc - 7348LE' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 7348LE-ND.
RUBBER KEYPAD REPAIR KIT - CW2605
Order 'rubber keypad repair kit - CW2605' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CW2605-ND.
SWAB CLNRM 6" PU/COTTONTIP 500PC - 23110
Order 'swab clnrm 6" pu/cottontip 500pc - 23110' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 23110-ND.
SWAB CLNRM ESD 2.8"POLYTIP 500PC - 31040ESD
Order 'swab clnrm esd 2.8"polytip 500pc - 31040ESD' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 31040ESD-ND.
SWAB CLNRM ESD 2.8"POLYTIP 500PC - 41050ESD
Order 'swab clnrm esd 2.8"polytip 500pc - 41050ESD' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 41050ESD-ND.
SCRUBS HAND TOWELS 72PC/BUCKET - 42272
Order 'scrubs hand towels 72pc/bucket - 42272' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 42272-ND.
SWAB CLNRM ESD 3.2"POLYTIP 500PC - 44070ESD
Order 'swab clnrm esd 3.2"polytip 500pc - 44070ESD' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 44070ESD-ND.
SWAB CLEANROOM 6.3" POLYTIP 25PC - 52121
Order 'swab cleanroom 6.3" polytip 25pc - 52121' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 52121-ND.
POLYWIPES CLEANROOM 9X9" 150PC - 6209
Order 'polywipes cleanroom 9x9" 150pc - 6209' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 6209-ND.
ECONOWIPES CLEANROOM 4X4" 1200PC - 6704
Order 'econowipes cleanroom 4x4" 1200pc - 6704' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 6704CH-ND.
ECONOWIPES CLEANROOM 9X9" 300PC - 6709
Order 'econowipes cleanroom 9x9" 300pc - 6709' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 6709CH-ND.
Send this link via E-Mail
Help With This Screen
