FOAMTIP SNGL SIDED OVAL1BAG/1=10 - CF1010
| Digi-Key Part Number | CF1010-ND |
1 25 100 500 |
3.15000 2.85000 2.66000 2.42250 |
Extended Price
3.15 71.25 266.00 1211.25 |
| Manufacturer Part Number | CF1010 | |||
| Description | FOAMTIP SNGL SIDED OVAL1BAG/1=10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CF1010 |
| Vendor | ITW Chemtronics |
| Category | Test and Work Bench Equipment |
| Shaft Size | * |
| Tip | * |
| Material | * |
| Other Names |
CF1010 CF1010 |
FOAMTIP SNGL SIDED OVAL1BAG/1=10 - CF1010 (CF1010-ND)
Related parts :FOAMTIP SNGL SIDED OVAL1BAG/1=10 - CF1010
Order 'foamtip sngl sided oval1bag/1=10 - CF1010' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CF1010-ND.
FOAMTIP SNGL SIDED 6.1"1BAG/10=1 - CF3010
Order 'foamtip sngl sided 6.1"1bag/10=1 - CF3010' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CF3010-ND.
FOAMTIP SNGL SIDED 2.8"1BAG/10=1 - CF4010
Order 'foamtip sngl sided 2.8"1bag/10=1 - CF4010' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CF4010-ND.
FOAMTIP SNGL SIDED 6.1"1BAG/15=1 - CF15
Order 'foamtip sngl sided 6.1"1bag/15=1 - CF15' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CF15-ND.
SOLDER-WICK NO-CLEAN .030" 10' - 60-1-10
Order 'solder-wick no-clean .030" 10' - 60-1-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 60-1-10-ND.
FOAMTIP PRO DBL SIDED 1BAG/10=1 - CFP10
Order 'foamtip pro dbl sided 1bag/10=1 - CFP10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CFP10-ND.
CHAMOIS TIP DBL SIDED 1BOX/15=1 - CCD15
Order 'chamois tip dbl sided 1box/15=1 - CCD15' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CCD15-ND.
CHAMOIS TIP DBL SIDED 1BOX/50=1 - CCD50
Order 'chamois tip dbl sided 1box/50=1 - CCD50' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CCD50-ND.
COTTONTIP SNGLSIDED 6" 1/1000=1 - CT1000
Order 'cottontip snglsided 6" 1/1000=1 - CT1000' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CT1000-ND.
COTTONTIP DBL SIDED 6" 100 PC PK - CT200
Order 'cottontip dbl sided 6" 100 pc pk - CT200' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CT200-ND.
DESOLDER BRAID .100" BLUE - 10-100L
Order 'desolder braid .100" blue - 10-100L' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 10-100L-ND.
DESOLDER BRAID NO-CLEAN .100"BLU - 10-5NC
Order 'desolder braid no-clean .100"blu - 10-5NC' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 10-5NC-ND.
SOLDER-WICK LEAD-FREE 10' 0.06" - 40-2-10
Order 'solder-wick lead-free 10' 0.06" - 40-2-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-2-10-ND.
SOLDER-WICK LEAD-FREE 10' 0.08" - 40-3-10
Order 'solder-wick lead-free 10' 0.08" - 40-3-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-3-10-ND.
SOLDER-WICK LEAD-FREE 10' 0.11" - 40-4-10
Order 'solder-wick lead-free 10' 0.11" - 40-4-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-4-10-ND.
Send this link via E-Mail
Help With This Screen