BRUSH CLEANING HORSE HAIR SMALL - 859 - Test and Work Bench Equipment
| Digi-Key Part Number | 473-1047-ND |
1 |
5.96000 |
Extended Price
5.96 |
| Manufacturer Part Number | 859 | |||
| Description | BRUSH CLEANING HORSE HAIR SMALL | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 859 |
| Vendor | MG Chemicals |
| Category | Test and Work Bench Equipment |
| Shaft Size | 7.75" (196.85mm) Wood |
| Tip | Horse Hair - 5/16" (7.9mm) Trim Length |
| Material | Wood |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
859 859 473 1047 ND 4731047ND 473-1047 |
BRUSH CLEANING HORSE HAIR SMALL - 859 (473-1047-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:BRUSH CLEANING HORSE HAIR SMALL - 859
Order 'brush cleaning horse hair small - 859' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1047-ND.
BRUSH CLEANING HOG HAIR SMALL - 852
Order 'brush cleaning hog hair small - 852' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1045-ND.
BRUSH CLEANING HOG HAIR LARGE - 853
Order 'brush cleaning hog hair large - 853' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1046-ND.
BRUSH CLEANING HORSE MED 5PCS - 855-5
Order 'brush cleaning horse med 5pcs - 855-5' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1048-ND.
BRUSH CLEANING HORSE DOUBLE END - 856
Order 'brush cleaning horse double end - 856' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1049-ND.
BRUSH CLEANING STAINLESS STEEL - 850
Order 'brush cleaning stainless steel - 850' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1043-ND.
BRUSH CLEANING BRASS - 851
Order 'brush cleaning brass - 851' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1044-ND.
BRUSH CLEANING HOG CHISEL MED - 857
Order 'brush cleaning hog chisel med - 857' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1050-ND.
LENS CLEAN STATION W/CLEANER - 830-34623
Order 'lens clean station w/cleaner - 830-34623' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 830-34623-ND.
WIPE LCD CLEANING INDIV 25PCS - 8242-WX25
Order 'wipe lcd cleaning indiv 25pcs - 8242-WX25' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1086-ND.
CLEANING CLOTH PLASMA SCREEN - 8280
Order 'cleaning cloth plasma screen - 8280' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1087-ND.
BRUSH FOAM FOR PHOTO PCB - 416-S
Order 'brush foam for photo pcb - 416-S' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1040-ND.
SWAB COTTON DOUBLE ENDED 100PCS - 811-100
Order 'swab cotton double ended 100pcs - 811-100' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1051-ND.
SWAB COTTON TAPER DBL END 100PCS - 8112-100
Order 'swab cotton taper dbl end 100pcs - 8112-100' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1052-ND.
SWAB FOAM OVR CTTN SNGL END 10PC - 812-10
Order 'swab foam ovr cttn sngl end 10pc - 812-10' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1053-ND.
Send this link via E-Mail
Help With This Screen