SCRUBS HAND TOWELS 72PC/BUCKET - 42272 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 42272-ND |
1 6 |
27.49000 24.84000 |
Extended Price
27.49 149.04 |
| Manufacturer Part Number | 42272 | |||
| Description | SCRUBS HAND TOWELS 72PC/BUCKET | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42272 |
| Vendor | ITW Chemtronics |
| Category | Static Control, ESD, Clean Room Products |
| Cleaner, Treatment Type | Wipes, Cleaning |
| Applications | - |
| Quantity | 72 (12.25" L x 10.5" W) |
| Packaging | Canister |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42272 42272 |
SCRUBS HAND TOWELS 72PC/BUCKET - 42272 (42272-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:SCRUBS HAND TOWELS 72PC/BUCKET - 42272
Order 'scrubs hand towels 72pc/bucket - 42272' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 42272-ND.
HAND GUARD ESD LOTION 8 OZ PUMP - C805
Order 'hand guard esd lotion 8 oz pump - C805' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number C805-ND.
RUBBER KEYPAD REPAIR KIT - CW2605
Order 'rubber keypad repair kit - CW2605' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CW2605-ND.
SWAB CLNRM 6" PU/COTTONTIP 500PC - 23110
Order 'swab clnrm 6" pu/cottontip 500pc - 23110' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 23110-ND.
SWAB CLNRM ESD 2.8"POLYTIP 500PC - 31040ESD
Order 'swab clnrm esd 2.8"polytip 500pc - 31040ESD' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 31040ESD-ND.
SWAB CLNRM ESD 2.8"POLYTIP 500PC - 41050ESD
Order 'swab clnrm esd 2.8"polytip 500pc - 41050ESD' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 41050ESD-ND.
SWAB CLEANRM 2.8" POLYTIP 500PC - 41050
Order 'swab cleanrm 2.8" polytip 500pc - 41050' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 41050-ND.
SWAB CLNRM ESD 3.2"POLYTIP 500PC - 44070ESD
Order 'swab clnrm esd 3.2"polytip 500pc - 44070ESD' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 44070ESD-ND.
SWAB CLEANRM 3.2" POLYTIP 500PC - 44070
Order 'swab cleanrm 3.2" polytip 500pc - 44070' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 44070-ND.
SWAB CLEANROOM 6.3" POLYTIP 25PC - 52121
Order 'swab cleanroom 6.3" polytip 25pc - 52121' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 52121-ND.
POLYWIPES CLEANROOM 9X9" 150PC - 6209
Order 'polywipes cleanroom 9x9" 150pc - 6209' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 6209-ND.
ECONOWIPES CLEANROOM 4X4" 1200PC - 6704
Order 'econowipes cleanroom 4x4" 1200pc - 6704' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 6704CH-ND.
ECONOWIPES CLEANROOM 9X9" 300PC - 6709
Order 'econowipes cleanroom 9x9" 300pc - 6709' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 6709CH-ND.
ECONOWIPES NONWOVEN 12X13" 50PC - 6713
Order 'econowipes nonwoven 12x13" 50pc - 6713' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 6713-ND.
CHAMOIS CLEANROOM 8X8" 50PC - 7348LE
Order 'chamois cleanroom 8x8" 50pc - 7348LE' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 7348LE-ND.
Send this link via E-Mail
Help With This Screen
