CLOTH CLEANING HI-PERF RED - 2011-R
| Digi-Key Part Number | 3M2011R-ND |
1 5 10 25 50 |
4.63000 4.16200 3.70000 3.23760 2.96000 |
Extended Price
4.63 20.81 37.00 80.94 148.00 |
| Manufacturer Part Number | 2011-R | |||
| Description | CLOTH CLEANING HI-PERF RED | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2011-R |
| Vendor | 3M |
| Category | Static Control, Clean Room Products |
| Cleaner, Treatment Type | Cloth (12.6" W x 14.2" L) |
| Series | Scotch-BriteĀ |
| Applications | - |
| Quantity | 1 |
| Packaging | Pouch |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2011 R 2011R 3M2011R ND 3M2011RND 3M2011R |
2011-R Specification Sheet
CLOTH CLEANING HI-PERF RED - 2011-R (3M2011R-ND)
Related parts :CLOTH CLEANING HI-PERF RED - 2011-R
Order 'cloth cleaning hi-perf red - 2011-R' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2011R-ND.
CLOTH CLEANING HI-PERF BLUE - 2011-B
Order 'cloth cleaning hi-perf blue - 2011-B' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2011B-ND.
CLOTH CLEANING HI-PERF WHITE - 2011-W
Order 'cloth cleaning hi-perf white - 2011-W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2011W-ND.
TAPE DUCT CLOTH 48MM X 60YD RED - 330-RED-48MMX60YD
Order 'tape duct cloth 48mm x 60yd red - 330-RED-48MMX60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 330-RED-48MMX60YD-ND.
LED 3MM ALINGAP HI PERF RED/ORN - HLMA-KH00-J0000
Order 'led 3mm alingap hi perf red/orn - HLMA-KH00-J0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMA-KH00-J0000-ND.
MAT CLEAN WALK 18'X36" UNFRAMED - 5830-WHITE-18"X36"
Order 'mat clean walk 18'x36" unframed - 5830-WHITE-18"X36"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6426-ND.
MAT CLEAN WALK 25"X45" UNFRAMED - 5830-WHITE-25"X45"
Order 'mat clean walk 25"x45" unframed - 5830-WHITE-25"X45"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6427-ND.
MAT CLEAN WALK 31.5X25.5" FRAMED - 5840-31.5"X25.5"-WHITE
Order 'mat clean walk 31.5x25.5" framed - 5840-31.5"X25.5"-WHITE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6428-ND.
MAT CLEAN WALK 31.5X25.5" FRAMED - 5840-31.5"X25.5"-BLACK
Order 'mat clean walk 31.5x25.5" framed - 5840-31.5"X25.5"-BLACK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6429-ND.
TIE WRAP 1/2"X8" PERF 75/RL RED - 51128-54142
Order 'tie wrap 1/2"x8" perf 75/rl red - 51128-54142' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M54142-ND.
TIE WRAP 1"X8" PERF 75/RL RED - 51128-54154
Order 'tie wrap 1"x8" perf 75/rl red - 51128-54154' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M54154-ND.
TAPE CLOTH 1.88" X 20 YD RED - 220-RED-A
Order 'tape cloth 1.88" x 20 yd red - 220-RED-A' online from Digi-Key. Manufactured by 3M. Digi-Key part number 220-RED-A-ND.
TAPE DUCT CLOTH 48MMX54.8M RED - 3900-RED
Order 'tape duct cloth 48mmx54.8m red - 3900-RED' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3900-RED-ND.
CLEANING CLOTH PLASMA SCREEN - 8280
Order 'cleaning cloth plasma screen - 8280' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1087-ND.
PEDESTAL STAND FOR 3M TESTERS - 749
Order 'pedestal stand for 3m testers - 749' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP267-ND.
Send this link via E-Mail
Help With This Screen