SWAB CLNRM 6" PU/COTTONTIP 500PC - 23110 - Test and Work Bench Equipment
| Digi-Key Part Number | 23110-ND |
1 25 100 500 |
142.08000 128.38520 119.82600 109.12726 |
Extended Price
142.08 3209.63 11982.60 54563.63 |
| Manufacturer Part Number | 23110 | |||
| Description | SWAB CLNRM 6" PU/COTTONTIP 500PC | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 23110 |
| Vendor | ITW Chemtronics |
| Category | Test and Work Bench Equipment |
| Shaft Size | 6" (152.4mm) Wood |
| Tip | Foam over Cotton - 0.5" (12.7mm) Diameter |
| Material | Wood |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
23110 23110 |
SWAB CLNRM 6" PU/COTTONTIP 500PC - 23110 (23110-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:SWAB CLNRM 6" PU/COTTONTIP 500PC - 23110
Order 'swab clnrm 6" pu/cottontip 500pc - 23110' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 23110-ND.
SWAB CLNRM ESD 2.8"POLYTIP 500PC - 31040ESD
Order 'swab clnrm esd 2.8"polytip 500pc - 31040ESD' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 31040ESD-ND.
SWAB CLNRM ESD 2.8"POLYTIP 500PC - 41050ESD
Order 'swab clnrm esd 2.8"polytip 500pc - 41050ESD' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 41050ESD-ND.
SWAB CLNRM ESD 3.2"POLYTIP 500PC - 44070ESD
Order 'swab clnrm esd 3.2"polytip 500pc - 44070ESD' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 44070ESD-ND.
SWAB CLEANRM 2.8" POLYTIP 500PC - 31040
Order 'swab cleanrm 2.8" polytip 500pc - 31040' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 31040-ND.
SWAB CLEANRM 2.8" POLYTIP 500PC - 41050
Order 'swab cleanrm 2.8" polytip 500pc - 41050' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 41050-ND.
SWAB CLEANRM 3.2" POLYTIP 500PC - 44070
Order 'swab cleanrm 3.2" polytip 500pc - 44070' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 44070-ND.
COTTONTIP SNGLSIDED 6" 1/1000=1 - CT1000
Order 'cottontip snglsided 6" 1/1000=1 - CT1000' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CT1000-ND.
COTTONTIP SINGLSIDED 6" 100 PCS - CT100
Order 'cottontip singlsided 6" 100 pcs - CT100' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CT100-ND.
COTTONTIP DBLSIDED 6" 1000PC PK - CT2000
Order 'cottontip dblsided 6" 1000pc pk - CT2000' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CT2000-ND.
COTTONTIP DBL SIDED 6" 100 PC PK - CT200
Order 'cottontip dbl sided 6" 100 pc pk - CT200' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CT200-ND.
SWABS FOAM TIPS 6 3/4" LONG 1=50 - CFP50
Order 'swabs foam tips 6 3/4" long 1=50 - CFP50' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CFP50-ND.
SWAB CLEANROOM 6.3" POLYTIP 25PC - 52121
Order 'swab cleanroom 6.3" polytip 25pc - 52121' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 52121-ND.
FOAM SWAB PRESATURATED 25 PCS - CS25
Order 'foam swab presaturated 25 pcs - CS25' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CS25-ND.
SWAB FLEXTIP CLOSED FOAM 4.45" - CX50
Order 'swab flextip closed foam 4.45" - CX50' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CX50-ND.
Send this link via E-Mail
Help With This Screen