HARDWARE INSULATING 50 SETS DO-5 - 40-1309 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 40-1309-ND |
1 |
28.56000 |
Extended Price
28.56 |
| Manufacturer Part Number | 40-1309 | |||
| Description | HARDWARE INSULATING 50 SETS DO-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 40-1309 |
| Vendor | Vishay IR |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | - |
| Material | - |
| Color | - |
| Features | - |
| Shape | - |
| Type | - |
| Height | - |
| Length | - |
| Width | - |
| Series | - |
| Diameter - Inside | - |
| Diameter - Outside | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
40 1309 401309 |
HARDWARE INSULATING 50 SETS DO-5 - 40-1309 (40-1309-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:HARDWARE INSULATING 50 SETS DO-5 - 40-1309
Order 'hardware insulating 50 sets do-5 - 40-1309' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40-1309-ND.
HARDWARE INSULATING 50 SETS DO-4 - 40-1307
Order 'hardware insulating 50 sets do-4 - 40-1307' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40-1307-ND.
HARDWARE INSULATING 1 SET DO-5 - 40-8034
Order 'hardware insulating 1 set do-5 - 40-8034' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40-8034-ND.
HARDWARE INSULATING 1 SET DO-4 - 40-8022
Order 'hardware insulating 1 set do-4 - 40-8022' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40-8022-ND.
ADAPTER STUD TO 1/2-20 UNF-2A - 40-1361
Order 'adapter stud to 1/2-20 unf-2a - 40-1361' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40-1361-ND.
INSULATOR 1/4 X .5" - MNI1/4-32
Order 'insulator 1/4 x .5" - MNI1/4-32' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP383-ND.
CABLE RIBBON 40 COND 50 GRAY - 57040-5
Order 'cable ribbon 40 cond 50 gray - 57040-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC40G-50-ND.
DIODE STD REC 1000V 85A DO-5 - 86HF100
Order 'diode std rec 1000v 85a do-5 - 86HF100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HF100-ND.
DIODE STD REC 100V 85A DO-5 - 86HF10
Order 'diode std rec 100v 85a do-5 - 86HF10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HF10-ND.
DIODE STD REC 1200V 85A DO-5 - 86HF120
Order 'diode std rec 1200v 85a do-5 - 86HF120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HF120-ND.
DIODE STD REC 1400V 85A DO-5 - 86HF140
Order 'diode std rec 1400v 85a do-5 - 86HF140' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HF140-ND.
DIODE STD REC 1600V 85A DO-5 - 86HF160
Order 'diode std rec 1600v 85a do-5 - 86HF160' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HF160-ND.
DIODE STD REC 200V 85A DO-5 - 86HF20
Order 'diode std rec 200v 85a do-5 - 86HF20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HF20-ND.
DIODE STD REC 400V 85A DO-5 - 86HF40
Order 'diode std rec 400v 85a do-5 - 86HF40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HF40-ND.
DIODE STD REC 600V 85A DO-5 - 86HF60
Order 'diode std rec 600v 85a do-5 - 86HF60' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HF60-ND.
Send this link via E-Mail
Help With This Screen