CAP 56UF 25V ELECT UD SMD - UUD1E560MCL1GS - Capacitors
| Digi-Key Part Number | 493-2274-2-ND |
1000 5000 10000 25000 |
.17100 .16200 .15600 .15300 |
Extended Price
171.00 810.00 1560.00 3825.00 |
| Manufacturer Part Number | UUD1E560MCL1GS | |||
| Description | CAP 56UF 25V ELECT UD SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UUD1E560MCL1GS |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 56µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.228" H (6.30mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Series | UD |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UUD1E560MCL1GS UUD1E560MCL1GS 493 2274 2 ND 49322742ND 493-2274-2 |
UUD1E560MCL1GS Specification Sheet
CAP 56UF 25V ELECT UD SMD - UUD1E560MCL1GS (493-2274-2-ND) - Capacitors
Related parts Capacitors :CAP 56UF 25V ELECT UD SMD - UUD1E560MCL1GS
Order 'cap 56uf 25v elect ud smd - UUD1E560MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2274-1-ND.
CAP 56UF 25V ELECT UD SMD - UUD1E560MCL1GS
Order 'cap 56uf 25v elect ud smd - UUD1E560MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2274-2-ND.
CAP 56UF 25V ELECT UD SMD - UUD1E560MCL1GS
Order 'cap 56uf 25v elect ud smd - UUD1E560MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2274-6-ND.
CAP 56UF 25V ELECT UD SMD - UUD1E560MCR1GS
Order 'cap 56uf 25v elect ud smd - UUD1E560MCR1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UUD1E560MCR1GS-ND.
CAP 56UF 25V ELECT WX SMD - UWX1E560MCL1GB
Order 'cap 56uf 25v elect wx smd - UWX1E560MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2112-1-ND.
CAP 56UF 25V ELECT WX SMD - UWX1E560MCL1GB
Order 'cap 56uf 25v elect wx smd - UWX1E560MCL1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2112-2-ND.
CAP 56UF 25V ELECT WX SMD - UWX1E560MCL1GB
Order 'cap 56uf 25v elect wx smd - UWX1E560MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2112-6-ND.
CAP 56UF 6.3V ELECT UD SMD - UUD0J560MCL1GS
Order 'cap 56uf 6.3v elect ud smd - UUD0J560MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2232-1-ND.
CAP 56UF 6.3V ELECT UD SMD - UUD0J560MCL1GS
Order 'cap 56uf 6.3v elect ud smd - UUD0J560MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2232-2-ND.
CAP 56UF 6.3V ELECT UD SMD - UUD0J560MCL1GS
Order 'cap 56uf 6.3v elect ud smd - UUD0J560MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2232-6-ND.
CAP 56UF 10V ELECT UD SMD - UUD1A560MCL1GS
Order 'cap 56uf 10v elect ud smd - UUD1A560MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2246-1-ND.
CAP 56UF 10V ELECT UD SMD - UUD1A560MCL1GS
Order 'cap 56uf 10v elect ud smd - UUD1A560MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2246-2-ND.
CAP 56UF 10V ELECT UD SMD - UUD1A560MCL1GS
Order 'cap 56uf 10v elect ud smd - UUD1A560MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2246-6-ND.
CAP 56UF 16V ELECT UD SMD - UUD1C560MCL1GS
Order 'cap 56uf 16v elect ud smd - UUD1C560MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2260-1-ND.
CAP 56UF 16V ELECT UD SMD - UUD1C560MCL1GS
Order 'cap 56uf 16v elect ud smd - UUD1C560MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2260-2-ND.
Send this link via E-Mail
Help With This Screen