DIODE VARACTOR 25V SOD323 - ZMV834ATC - Discrete Semiconductor Products
| Digi-Key Part Number | ZMV834ATC-ND |
10000 |
.45439 |
Extended Price
4543.90 |
| Manufacturer Part Number | ZMV834ATC | |||
| Description | DIODE VARACTOR 25V SOD323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZMV834ATC |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Package / Case | SOD-323 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 51.7 @ 2V, 1MHz |
| Q @ Vr, F | 200 @ 3V, 50MHz |
| Capacitance Ratio | 6.5 |
| Voltage - Peak Reverse (Max) | 20V |
| Diode/Rectifier Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C2/C20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZMV834ATC ZMV834ATC |
ZMV834ATC Specification Sheet
DIODE VARACTOR 25V SOD323 - ZMV834ATC (ZMV834ATC-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE VARACTOR 25V SOD323 - ZMV834ATC
Order 'diode varactor 25v sod323 - ZMV834ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV834ATC-ND.
DIODE VARACTOR 25V SOD323 - ZMV829ATC
Order 'diode varactor 25v sod323 - ZMV829ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV829ATC-ND.
DIODE VARACTOR 25V SOD323 - ZMV829BTC
Order 'diode varactor 25v sod323 - ZMV829BTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV829BTC-ND.
DIODE VARACTOR 25V SOD323 - ZMV830ATC
Order 'diode varactor 25v sod323 - ZMV830ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV830ATC-ND.
DIODE VARACTOR 25V SOD323 - ZMV830BTC
Order 'diode varactor 25v sod323 - ZMV830BTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV830BTC-ND.
DIODE VARACTOR 25V SOD323 - ZMV831ATC
Order 'diode varactor 25v sod323 - ZMV831ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV831ATC-ND.
DIODE VARACTOR 25V SOD323 - ZMV831BTA
Order 'diode varactor 25v sod323 - ZMV831BTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV831BTA-ND.
DIODE VARACTOR 25V SOD323 - ZMV831BTC
Order 'diode varactor 25v sod323 - ZMV831BTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV831BTC-ND.
DIODE VARACTOR 25V SOD323 - ZMV832ATC
Order 'diode varactor 25v sod323 - ZMV832ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV832ATC-ND.
DIODE VARACTOR 25V SOD323 - ZMV832BTC
Order 'diode varactor 25v sod323 - ZMV832BTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV832BTC-ND.
DIODE VARACTOR 25V SOD323 - ZMV833ATC
Order 'diode varactor 25v sod323 - ZMV833ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV833ATC-ND.
DIODE VARACTOR 25V SOD323 - ZMV833BTA
Order 'diode varactor 25v sod323 - ZMV833BTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV833BTR-ND.
DIODE VARACTOR 25V SOD323 - ZMV833BTC
Order 'diode varactor 25v sod323 - ZMV833BTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV833BTC-ND.
DIODE VARACTOR 25V SOD323 - ZMV834BTC
Order 'diode varactor 25v sod323 - ZMV834BTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV834BTC-ND.
DIODE VARACTOR 25V SOD323 - ZMV835ATC
Order 'diode varactor 25v sod323 - ZMV835ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZMV835ATC-ND.
Send this link via E-Mail
Help With This Screen