Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 27UF 25V ELECT UD SMD - UUD1E270MCL1GS - Capacitors

Digi-Key Part Number 493-2271-6-ND
Price Break
5
10
25
100
500
Unit Price
.51800
.42700
.39640
.36600
.30500
Extended Price
2.59
4.27
9.91
36.60
152.50
Manufacturer Part NumberUUD1E270MCL1GS
DescriptionCAP 27UF 25V ELECT UD SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUUD1E270MCL1GS
VendorNichicon (VA)
CategoryCapacitors
Capacitance27µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.248" Dia x 0.228" H (6.30mm x 5.80mm)
Lead Spacing-
Surface Mount Land Size0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingDigi-Reel®
SeriesUD
Tolerance±20%
Voltage Rating25V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UUD1E270MCL1GS
UUD1E270MCL1GS
493 2271 6 ND
49322716ND
493-2271-6

UUD1E270MCL1GS Specification Sheet

Image of CAP 27UF 25V ELECT UD SMD - UUD1E270MCL1GS

CAP 27UF 25V ELECT UD SMD - UUD1E270MCL1GS (493-2271-6-ND) - Capacitors

Related parts Capacitors :
CAP 27UF 25V ELECT UD SMD - UUD1E270MCL1GS
 Order 'cap 27uf 25v elect ud smd - UUD1E270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2271-1-ND.
CAP 27UF 25V ELECT UD SMD - UUD1E270MCL1GS
 Order 'cap 27uf 25v elect ud smd - UUD1E270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2271-6-ND.
CAP 27UF 25V ELECT UD SMD - UUD1E270MCL1GS
 Order 'cap 27uf 25v elect ud smd - UUD1E270MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2271-2-ND.
CAP 27UF 6.3V ELECT UD SMD - UUD0J270MCL1GS
 Order 'cap 27uf 6.3v elect ud smd - UUD0J270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2229-1-ND.
CAP 27UF 6.3V ELECT UD SMD - UUD0J270MCL1GS
 Order 'cap 27uf 6.3v elect ud smd - UUD0J270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2229-6-ND.
CAP 27UF 10V ELECT UD SMD - UUD1A270MCL1GS
 Order 'cap 27uf 10v elect ud smd - UUD1A270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2243-1-ND.
CAP 27UF 10V ELECT UD SMD - UUD1A270MCL1GS
 Order 'cap 27uf 10v elect ud smd - UUD1A270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2243-6-ND.
CAP 27UF 16V ELECT UD SMD - UUD1C270MCL1GS
 Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2257-1-ND.
CAP 27UF 16V ELECT UD SMD - UUD1C270MCL1GS
 Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2257-6-ND.
CAP 10UF 25V ELECT UD SMD - UUD1E100MCL1GS
 Order 'cap 10uf 25v elect ud smd - UUD1E100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2268-1-ND.
CAP 10UF 25V ELECT UD SMD - UUD1E100MCL1GS
 Order 'cap 10uf 25v elect ud smd - UUD1E100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2268-6-ND.
CAP 15UF 25V ELECT UD SMD - UUD1E150MCL1GS
 Order 'cap 15uf 25v elect ud smd - UUD1E150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2269-1-ND.
CAP 15UF 25V ELECT UD SMD - UUD1E150MCL1GS
 Order 'cap 15uf 25v elect ud smd - UUD1E150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2269-6-ND.
CAP 22UF 25V ELECT UD SMD - UUD1E220MCL1GS
 Order 'cap 22uf 25v elect ud smd - UUD1E220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2270-1-ND.
CAP 22UF 25V ELECT UD SMD - UUD1E220MCL1GS
 Order 'cap 22uf 25v elect ud smd - UUD1E220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2270-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 27UF 25V ELECT UD SMD - UUD1E270MCL1GS Next: CAP 27UF 25V ELECT UD SMD - UUD1E270MCR1GS