DIODE VAR CAP 47PF 25V SOT-23 - ZC834ATA - Discrete Semiconductor Products
| Digi-Key Part Number | ZC834ACT-ND |
1 10 100 500 1000 |
2.53000 1.89900 1.13940 .88620 .71740 |
Extended Price
2.53 18.99 113.94 443.10 717.40 |
| Manufacturer Part Number | ZC834ATA | |||
| Description | DIODE VAR CAP 47PF 25V SOT-23 | |||
| Quantity Available | 2961 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ZC834ATA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 51.7pF @ 2V, 1MHz |
| Q @ Vr, F | 200 @ 3V, 50MHz |
| Capacitance Ratio | 6.5 |
| Voltage - Peak Reverse (Max) | 20V |
| Diode/Rectifier Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C2/C20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZC834ATA ZC834ATA ZC834ACT ND ZC834ACTND ZC834ACT |
ZC834ATA Specification Sheet
DIODE VAR CAP 47PF 25V SOT-23 - ZC834ATA (ZC834ACT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE VAR CAP 47PF 25V SOT-23 - ZC834ATA
Order 'diode var cap 47pf 25v sot-23 - ZC834ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC834ACT-ND.
DIODE VAR CAP 47PF 25V SOT-23 - ZC834ATA
Order 'diode var cap 47pf 25v sot-23 - ZC834ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC834ATR-ND.
DIODE VAR CAP 47PF 25V SOT-23 - ZC834BTA
Order 'diode var cap 47pf 25v sot-23 - ZC834BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC834BCT-ND.
DIODE VAR CAP 47PF 25V SOT-23 - ZC834BTA
Order 'diode var cap 47pf 25v sot-23 - ZC834BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC834BDKR-ND.
DIODE VAR CAP 47PF 25V SOT-23 - ZC834BTA
Order 'diode var cap 47pf 25v sot-23 - ZC834BTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC834BTR-ND.
DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829ATA
Order 'diode var cap 8.2pf 25v sot-23 - ZC829ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC829ACT-ND.
DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829ATA
Order 'diode var cap 8.2pf 25v sot-23 - ZC829ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC829ATR-ND.
DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829BTA
Order 'diode var cap 8.2pf 25v sot-23 - ZC829BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC829BCT-ND.
DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829BTA
Order 'diode var cap 8.2pf 25v sot-23 - ZC829BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC829BDKR-ND.
DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829BTA
Order 'diode var cap 8.2pf 25v sot-23 - ZC829BTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC829BTR-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830ATA
Order 'diode var cap 10pf 25v sot-23 - ZC830ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC830ACT-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830ATA
Order 'diode var cap 10pf 25v sot-23 - ZC830ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC830ATR-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830BTA
Order 'diode var cap 10pf 25v sot-23 - ZC830BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC830BCT-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830BTA
Order 'diode var cap 10pf 25v sot-23 - ZC830BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC830BDKR-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830BTA
Order 'diode var cap 10pf 25v sot-23 - ZC830BTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC830BTR-ND.
Send this link via E-Mail
Help With This Screen