CAP 22UF 25V ELECT UD SMD - UUD1E220MCL1GS - Capacitors
| Digi-Key Part Number | 493-2270-6-ND |
5 10 25 100 500 |
.48000 .39600 .36720 .33900 .28250 |
Extended Price
2.40 3.96 9.18 33.90 141.25 |
| Manufacturer Part Number | UUD1E220MCL1GS | |||
| Description | CAP 22UF 25V ELECT UD SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UUD1E220MCL1GS |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.197" Dia x 0.228" H (5.00mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Series | UD |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UUD1E220MCL1GS UUD1E220MCL1GS 493 2270 6 ND 49322706ND 493-2270-6 |
UUD1E220MCL1GS Specification Sheet
CAP 22UF 25V ELECT UD SMD - UUD1E220MCL1GS (493-2270-6-ND) - Capacitors
Related parts Capacitors :CAP 22UF 25V ELECT UD SMD - UUD1E220MCL1GS
Order 'cap 22uf 25v elect ud smd - UUD1E220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2270-1-ND.
CAP 22UF 25V ELECT UD SMD - UUD1E220MCL1GS
Order 'cap 22uf 25v elect ud smd - UUD1E220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2270-6-ND.
CAP 22UF 25V ELECT UD SMD - UUD1E220MCL1GS
Order 'cap 22uf 25v elect ud smd - UUD1E220MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2270-2-ND.
CAP 22UF 25V ELECT WX SMD - UWX1E220MCL1GB
Order 'cap 22uf 25v elect wx smd - UWX1E220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2109-1-ND.
CAP 22UF 25V ELECT WX SMD - UWX1E220MCL1GB
Order 'cap 22uf 25v elect wx smd - UWX1E220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2109-6-ND.
CAP 22UF 25V ELECT WT SMD - UWT1E220MCL1GB
Order 'cap 22uf 25v elect wt smd - UWT1E220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2186-1-ND.
CAP 22UF 25V ELECT WT SMD - UWT1E220MCL1GB
Order 'cap 22uf 25v elect wt smd - UWT1E220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2186-6-ND.
CAP 22UF 10V ELECT UD SMD - UUD1A220MCL1GS
Order 'cap 22uf 10v elect ud smd - UUD1A220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2242-1-ND.
CAP 22UF 10V ELECT UD SMD - UUD1A220MCL1GS
Order 'cap 22uf 10v elect ud smd - UUD1A220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2242-6-ND.
CAP 22UF 16V ELECT UD SMD - UUD1C220MCL1GS
Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2256-1-ND.
CAP 22UF 16V ELECT UD SMD - UUD1C220MCL1GS
Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2256-6-ND.
CAP 10UF 25V ELECT UD SMD - UUD1E100MCL1GS
Order 'cap 10uf 25v elect ud smd - UUD1E100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2268-1-ND.
CAP 10UF 25V ELECT UD SMD - UUD1E100MCL1GS
Order 'cap 10uf 25v elect ud smd - UUD1E100MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2268-6-ND.
CAP 15UF 25V ELECT UD SMD - UUD1E150MCL1GS
Order 'cap 15uf 25v elect ud smd - UUD1E150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2269-1-ND.
CAP 15UF 25V ELECT UD SMD - UUD1E150MCL1GS
Order 'cap 15uf 25v elect ud smd - UUD1E150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2269-6-ND.
Send this link via E-Mail
Help With This Screen