DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829ATA - Discrete Semiconductor Products
| Digi-Key Part Number | ZC829ATR-ND |
3000 |
.57000 |
Extended Price
1710.00 |
| Manufacturer Part Number | ZC829ATA | |||
| Description | DIODE VAR CAP 8.2PF 25V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ZC829ATA |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 9.02pF @ 2V, 1MHz |
| Q @ Vr, F | 250 @ 3V, 50MHz |
| Capacitance Ratio | 5.8 |
| Voltage - Peak Reverse (Max) | 20V |
| Diode/Rectifier Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C2/C20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZC829ATA ZC829ATA ZC829ATR ND ZC829ATRND ZC829ATR |
ZC829ATA Specification Sheet
DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829ATA (ZC829ATR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829ATA
Order 'diode var cap 8.2pf 25v sot-23 - ZC829ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC829ACT-ND.
DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829ATA
Order 'diode var cap 8.2pf 25v sot-23 - ZC829ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC829ATR-ND.
DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829BTA
Order 'diode var cap 8.2pf 25v sot-23 - ZC829BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC829BCT-ND.
DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829BTA
Order 'diode var cap 8.2pf 25v sot-23 - ZC829BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC829BDKR-ND.
DIODE VAR CAP 8.2PF 25V SOT-23 - ZC829BTA
Order 'diode var cap 8.2pf 25v sot-23 - ZC829BTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC829BTR-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830ATA
Order 'diode var cap 10pf 25v sot-23 - ZC830ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC830ACT-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830ATA
Order 'diode var cap 10pf 25v sot-23 - ZC830ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC830ATR-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830BTA
Order 'diode var cap 10pf 25v sot-23 - ZC830BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC830BCT-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830BTA
Order 'diode var cap 10pf 25v sot-23 - ZC830BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC830BDKR-ND.
DIODE VAR CAP 10PF 25V SOT-23 - ZC830BTA
Order 'diode var cap 10pf 25v sot-23 - ZC830BTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC830BTR-ND.
DIODE VAR CAP 15PF 25V SOT-23 - ZC831ATA
Order 'diode var cap 15pf 25v sot-23 - ZC831ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC831ACT-ND.
DIODE VAR CAP 15PF 25V SOT-23 - ZC831ATA
Order 'diode var cap 15pf 25v sot-23 - ZC831ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC831ATR-ND.
DIODE VAR CAP 15PF 25V SOT-23 - ZC831BTA
Order 'diode var cap 15pf 25v sot-23 - ZC831BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC831BCT-ND.
DIODE VAR CAP 15PF 25V SOT-23 - ZC831BTA
Order 'diode var cap 15pf 25v sot-23 - ZC831BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC831BDKR-ND.
DIODE VAR CAP 15PF 25V SOT-23 - ZC831BTA
Order 'diode var cap 15pf 25v sot-23 - ZC831BTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC831BTR-ND.
Send this link via E-Mail
Help With This Screen